-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT,PIDG FASTON 22-18 250
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
640903-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H3538
|
Newark | Terminal, Female Disconnect, 6.35Mm, Red, Product Range:Pidg Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 640903-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23772 |
|
$0.3280 / $0.5980 | Buy Now |
DISTI #
27X7169
|
Newark | Terminal, Female Disconnect, 6.35Mm, Red, Product Range:Pidg Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 640903-2 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3120 | Buy Now |
DISTI #
A0903CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
133159 In Stock |
|
$0.2494 / $0.5300 | Buy Now |
DISTI #
640903-2
|
Avnet Americas | Quick Disconnect Terminal, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"", 22 AWG" - Tape and Reel (Alt: 640903-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 31 Weeks, 0 Days Container: Reel | 12000 |
|
$0.2093 / $0.2265 | Buy Now |
DISTI #
83H3538
|
Avnet Americas | Quick Disconnect Terminal, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"", 22 AWG" - Product that comes on tape, but is not reeled (Alt: 83H3538) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Ammo Pack | 23772 Partner Stock |
|
$0.3740 / $0.5720 | Buy Now |
DISTI #
640903-2
|
Avnet Americas | Quick Disconnect Terminal, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"", 22 AWG" - Tape and Reel (Alt: 640903-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.2093 / $0.2265 | Buy Now |
DISTI #
571-6409032
|
Mouser Electronics | Terminals RECPT PIDG 22-18 250 RoHS: Compliant | 69636 |
|
$0.2360 / $0.5300 | Buy Now |
DISTI #
V36:1790_11886760
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 23.36mm Tin T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 31 Weeks Date Code: 2441 | Americas - 256000 |
|
$0.2049 / $0.2091 | Buy Now |
DISTI #
V72:2272_11886760
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 23.36mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2421 Container: Cut Strips | Americas - 5395 |
|
$0.2112 / $0.3207 | Buy Now |
DISTI #
70086606
|
RS | Terminal, Quick Disconnect, Female, 22-18AWG, Red, Nylon, Faston 250 Series Min Qty: 4000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 8000 |
|
$0.3390 / $0.4710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640903-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640903-2
TE Connectivity
RECEPT,PIDG FASTON 22-18 250
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 45 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 640903-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640903-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
640903-1 | TE Connectivity | $0.2397 | (640903-1) RECEPT,PIDG FASTON 22-18 250 | 640903-2 vs 640903-1 |