-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.11in Max Cable Dia, Contact, Brass
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B619
|
Newark | Contact, Receptacle, 24-18Awg, Crimp, Product Range:Sl-156 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Sl-156 Series Housing Connectors Rohs Compliant: Yes |Amp Te Connectivity 640252-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23464 |
|
$0.0280 / $0.0300 | Buy Now |
DISTI #
77AC0085
|
Newark | Rcpt Contact 18-24G Reel Of 7000 |Amp Te Connectivity 640252-2 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0310 | Buy Now |
DISTI #
42Y2099
|
Newark | Contact, Sl-156 Series, Socket, 24 Awg, 18 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 640252-2 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0300 | Buy Now |
DISTI #
A19991CT-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
147286 In Stock |
|
$0.0234 / $0.1000 | Buy Now |
DISTI #
640252-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip (Alt: 640252-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 6 Days | 51208 |
|
$0.0182 / $0.0189 | Buy Now |
DISTI #
50B619
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 50B619) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$0.0360 / $0.1070 | Buy Now |
DISTI #
571-6402522
|
Mouser Electronics | Headers & Wire Housings RCPT CONTACT 18-24G Reel of 6000 RoHS: Compliant | 120000 |
|
$0.0220 / $0.0300 | Buy Now |
DISTI #
571-6402522-CT
|
Mouser Electronics | Headers & Wire Housings RCPT CONTACT 18-24G Cut Strip of 100 RoHS: Compliant | 4400 |
|
$0.0620 | Buy Now |
DISTI #
571-6402522-MR
|
Mouser Electronics | Headers & Wire Housings RCPT CONTACT 18-24G Reel of 1000 RoHS: Compliant | 2000 |
|
$0.0490 | Buy Now |
DISTI #
V36:1790_14507929
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-24AWG Reel RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks Date Code: 1042 | Americas - 186000 |
|
$0.0172 / $0.0245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640252-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640252-2
TE Connectivity
Connector Accessory, 0.11in Max Cable Dia, Contact, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN (13) | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRIP | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COMPRESSION | |
Cross Section Area | 0.9 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 130 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 6.5 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | SL-156 HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 640252-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640252-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-640252-1 | TE Connectivity | $0.0581 | (3-640252-1) 045 POST CONT 0126PTPBR | 640252-2 vs 3-640252-1 |
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals on the 640252-2 connector.
Yes, the 640252-2 connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial, automotive, and aerospace.
The operating temperature range for the 640252-2 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 640252-2 connector is designed to be environmentally sealed, making it suitable for outdoor use and exposure to moisture and humidity.
No, the 640252-2 connector is designed for use with wire gauges 24 AWG to 30 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.