Part Details for 64.1034-15022 by Stäubli Electrical Connectors
Results Overview of 64.1034-15022 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-811502250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
51915-022LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP Right Angle Receptacle, Solder To Board | |
77317-103-46LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 46 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 64.1034-15022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87185595
|
Verical | 64.1034-15022 Min Qty: 7 Package Multiple: 1 | Americas - 10 |
|
$5.3800 / $6.3200 | Buy Now |
DISTI #
LK-4N-F25-15022
|
TME | Test lead, 60VDC, 30VAC, 32A, banana plug 4mm,both sides, red Min Qty: 1 | 0 |
|
$4.8000 / $5.5800 | RFQ |