Part Details for 63SEV47M8X10.5 by Rubycon Corporation
Results Overview of 63SEV47M8X10.5 by Rubycon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
63SEV47M8X10.5 Information
63SEV47M8X10.5 by Rubycon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 63SEV47M8X10.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2502-1-ND
|
DigiKey | CAP ALUM 47UF 20% 63V SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23242 In Stock |
|
$0.2204 / $0.8700 | Buy Now |
DISTI #
232-63SEV47M8X10.5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 298 |
|
$0.2100 / $0.8300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 47uF - 20% - 63VDC - 8mm dia x 10.5mm - -40 to 85°C RoHS: Compliant |
6000 In Stock |
|
$0.2037 / $0.2498 | Buy Now |
DISTI #
84461248
|
Verical | Cap Aluminum Lytic 47uF 63V 20% (8 X 10.5mm) SMD 0.17A 2000h 85°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2430 | Americas - 6000 |
|
$0.2790 / $0.3247 | Buy Now |
|
Bristol Electronics | 14492 |
|
RFQ | ||
DISTI #
63SEV47M8X10.5
|
IBS Electronics | SEV SERIES 47 UF 63 V ±, 20 % SURFACE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR Min Qty: 500 Package Multiple: 1 | 6000 |
|
$0.2648 / $0.3247 | Buy Now |
|
LCSC | 47uF 63V 170mA120Hz 20% SMDD8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 5 |
|
$0.1098 / $0.2078 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - SMD - 47uF - 20% - 63VDC - 8mm dia x 10.5mm - -40 to 85°C RoHS: Compliant |
6000 In Stock |
|
$0.2037 / $0.2498 | Buy Now |
Part Details for 63SEV47M8X10.5
63SEV47M8X10.5 CAD Models
63SEV47M8X10.5 Part Data Attributes
|
63SEV47M8X10.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63SEV47M8X10.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.02961 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 170 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for 63SEV47M8X10.5
This table gives cross-reference parts and alternative options found for 63SEV47M8X10.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63SEV47M8X10.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NACE470M63V8X10.5TR15 | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, SURFACE MOUNT, 3333, CAN | 63SEV47M8X10.5 vs NACE470M63V8X10.5TR15 |
NACE470M63V8X10.5TR13 | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, SURFACE MOUNT, 3333, CAN | 63SEV47M8X10.5 vs NACE470M63V8X10.5TR13 |
63SEV47M8X10.5 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the 63SEV47M8X10.5 is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration applications.
-
Yes, the 63SEV47M8X10.5 is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
-
The ESR of the 63SEV47M8X10.5 is approximately 0.015 ohms at 100 kHz.
-
Yes, the 63SEV47M8X10.5 is rated for operation up to 105°C, making it suitable for use in high-temperature applications.