-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 PCB TAB TPBR LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
63982-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7317
|
Newark | Terminal, Tab, 4.75Mm X 0.51Mm, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Terminal Material:Brass, Mounting Hole Dia:1.32Mm, Terminal Plating:Tin, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 63982-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.0250 | Buy Now |
DISTI #
63982-1-ND
|
DigiKey | CONN QC TAB 0.187 SOLDER Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
24088 In Stock |
|
$0.1383 / $0.2500 | Buy Now |
DISTI #
96W7317
|
Avnet Americas | Quick Disconnect Terminal 2.42mm? 12.45mm 7.92mm Tin Over Copper/Tin Over Nickel - Bulk (Alt: 96W7317) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$0.1280 / $0.1340 | Buy Now |
DISTI #
63982-1
|
Avnet Americas | Quick Disconnect Terminal 2.42mm? 12.45mm 7.92mm Tin Over Copper/Tin Over Nickel - Bulk (Alt: 63982-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0746 / $0.0995 | Buy Now |
DISTI #
571-639821
|
Mouser Electronics | Terminals FAST PCB TAB RoHS: Compliant | 6608 |
|
$0.1110 / $0.2300 | Buy Now |
DISTI #
E02:0323_02042677
|
Arrow Electronics | Quick Disconnect Terminal 12-24AWG Brass M 12.45mm Tin Over Copper/Tin Over Nickel Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2427 | Europe - 6259 |
|
$0.1146 / $0.2479 | Buy Now |
DISTI #
V36:1790_07448365
|
Arrow Electronics | Quick Disconnect Terminal 12-24AWG Brass M 12.45mm Tin Over Copper/Tin Over Nickel Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1825 | Americas - 6 |
|
$0.0620 / $0.1005 | Buy Now |
DISTI #
71425740
|
RS | FASTON 187 PCB TAB TPBR LP Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1460 / $0.1630 | RFQ |
DISTI #
AMP63982-1
|
Heilind Electronics | 187 PCB TAB 020 TPBR LP | Americas - 0 in Stock |
|
$0.0946 / $0.1230 | Buy Now |
|
Onlinecomponents.com | 187 FASTON TAB TPBR RoHS: Compliant |
59579 In Stock |
|
$0.0802 / $0.1509 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63982-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63982-1
TE Connectivity
FASTON 187 PCB TAB TPBR LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 12 AWG |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 63982-1 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, automotive, and aerospace.
Yes, the 63982-1 connector is designed to operate in harsh environments, with a temperature range of -40°C to 125°C and humidity up to 95% RH.
The maximum current rating for each contact is 3A, but it's recommended to derate the current based on the application's specific requirements and environmental conditions.
The 63982-1 connector is suitable for both power and signal transmission applications, with a frequency range of up to 1 GHz.