-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 PCB TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
63066-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2972093
|
Farnell | FASTON 250 PCB TAB TPBR RoHS: Compliant Min Qty: 4000 Lead time: 1 Weeks, 2 Days Container: Each | 264000 |
|
$0.1393 / $0.1592 | Buy Now |
DISTI #
1764602
|
Farnell | TERMINAL, MALE DISCONNECT, 0.25IN SOLDER RoHS: Compliant Min Qty: 16000 Lead time: 20 Weeks, 4 Days Container: Each | 0 |
|
$0.1526 | Buy Now |
DISTI #
A24743CT-ND
|
DigiKey | CONN QC TAB 0.250 SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14064 In Stock |
|
$0.1259 / $0.2700 | Buy Now |
DISTI #
63066-1
|
Avnet Americas | Quick Disconnect Terminal M 14.61mm 8.38mm Tin Over Copper Strip on Reel - Tape and Reel (Alt: 63066-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1018 / $0.1073 | Buy Now |
DISTI #
571-630661
|
Mouser Electronics | Terminals FASTON PCB TAB Reel of 4000 RoHS: Compliant | 4000 |
|
$0.1190 / $0.1440 | Buy Now |
DISTI #
571-63066-1-CT
|
Mouser Electronics | Terminals FASTON PCB TAB Cut Strip of 100 RoHS: Compliant | 1300 |
|
$0.2080 | Buy Now |
DISTI #
571-63066-1-MR
|
Mouser Electronics | Terminals FASTON PCB TAB Reel of 1000 RoHS: Compliant | 0 |
|
$0.1730 | Order Now |
DISTI #
70083822
|
RS | Printed Circuit Board Tab, [.250 x .032] Min Qty: 16000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2670 / $0.2900 | RFQ |
|
TE Connectivity | 250 FASTON TAB TPBR PCB Terminal Type: Tab PCB Thickness (Recommended): 1.57 mm PCB Thickness (Recommended): .062 in Mating Tab Width: .25 in Mating Tab Width: 6.35 mm Tab 1.57 mm .062" .25" | PCB Terminal | Part Number: 63066-1 | Internal Number: 63066-1 | .25" | TE Connectivity RoHS: Compliant Min Qty: 1 | 14064 |
|
$0.1500 / $0.3300 | Buy Now |
DISTI #
AMP63066-1
|
Heilind Electronics | 250 PCB TAB 032TPCUBR | Americas - 0 in Stock |
|
$0.1307 / $0.1326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63066-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63066-1
TE Connectivity
FASTON 250 PCB TAB TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals on the 63066-1 connector.
Yes, the 63066-1 connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial, automotive, and aerospace.
Yes, the 63066-1 connector is designed to be compatible with other TE Connectivity products, including their range of circular connectors and cable assemblies.
The operating temperature range for the 63066-1 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 63066-1 connector is designed to be resistant to moisture and can operate in wet or humid environments, but it's recommended to follow proper sealing and installation procedures to ensure optimal performance.