Part Details for 62D15-02-200S by Grayhill Inc
Results Overview of 62D15-02-200S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62D15-02-200S Information
62D15-02-200S by Grayhill Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DWRT200SM146 | Amphenol Communications Solutions | COOLPOWER MEZZANINE | |
DWRT200SM136 | Amphenol Communications Solutions | COOLPOWER MEZZANINE | |
UE62B46200S021 | Amphenol Communications Solutions | 1x4 OSFP cage with stainless steel material |
Price & Stock for 62D15-02-200S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M3643
|
Newark | 62D15-02-200S |Grayhill 62D15-02-200S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.7400 / $79.9400 | Buy Now |
DISTI #
62D15-02-200S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.1824 | Buy Now |
DISTI #
62D15-02-200S
|
Avnet Americas | - Bulk (Alt: 62D15-02-200S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$36.4128 / $39.1412 | Buy Now |
DISTI #
706-62D15-02-200S
|
Mouser Electronics | Encoders 62D15-02-200S RoHS: Compliant | 0 |
|
$46.1800 / $74.2100 | Order Now |
DISTI #
74198507
|
RS | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$49.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.9400 / $52.6800 | Buy Now |
DISTI #
000000000002123642
|
Sager | Encoders 62D15-02-200S Min Qty: 1 | 0 |
|
$37.9300 / $55.2700 | Buy Now |
DISTI #
62D15-02-200S
|
Avnet Abacus | (Alt: 62D15-02-200S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62D15-02-200S
62D15-02-200S CAD Models
62D15-02-200S Part Data Attributes
|
62D15-02-200S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62D15-02-200S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |