Part Details for 62C1111-02-040S by Grayhill Inc
Results Overview of 62C1111-02-040S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62C1111-02-040S Information
62C1111-02-040S by Grayhill Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 62C1111-02-040S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C9258
|
Newark | 62C1111-02-040S |Grayhill 62C1111-02-040S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.0800 / $133.2300 | Buy Now |
DISTI #
62C1111-02-040S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.9288 | Buy Now |
DISTI #
62C1111-02-040S
|
Avnet Americas | Concentric Shaft Optical Encoder - Bulk (Alt: 62C1111-02-040S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$57.7920 / $64.8644 | Buy Now |
DISTI #
706-62C1111-02-040S
|
Mouser Electronics | Encoders 62C1111-02-040S RoHS: Compliant | 0 |
|
$76.7100 / $119.3000 | Order Now |
DISTI #
74198372
|
RS | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$81.8000 | RFQ |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Cable 8CPR RoHS: Compliant | 0 |
|
$60.2000 / $114.0800 | Buy Now |
DISTI #
000000000000776345
|
Sager | Encoders 62C1111-02-040S Min Qty: 1 | 0 |
|
$63.2000 / $92.1100 | Buy Now |
DISTI #
62C1111-02-040S
|
Avnet Abacus | Concentric Shaft Optical Encoder (Alt: 62C1111-02-040S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62C1111-02-040S
62C1111-02-040S CAD Models
62C1111-02-040S Part Data Attributes
|
62C1111-02-040S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62C1111-02-040S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |
Alternate Parts for 62C1111-02-040S
This table gives cross-reference parts and alternative options found for 62C1111-02-040S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62C1111-02-040S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
62C1111-02-040ST | Grayhill Inc | Check for Price | SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER, ROHS COMPLIANT PACKAGE-8 | 62C1111-02-040S vs 62C1111-02-040ST |
62C1111-02-040S Frequently Asked Questions (FAQ)
-
The recommended torque for assembling the 62C1111-02-040S switch is 5-7 in-lbs (0.56-0.79 Nm) for the nut and 10-12 in-lbs (1.13-1.36 Nm) for the screw.
-
Yes, the 62C1111-02-040S switch is designed to withstand high-vibration environments. It meets the IEC 60068-2-6 vibration test standard, which involves 10-2000 Hz frequency sweeps at 10 G acceleration.
-
The 62C1111-02-040S switch is rated for operation in temperatures ranging from -20°C to 85°C (-4°F to 185°F) and can withstand humidity up to 95% RH. However, it's essential to follow proper sealing and installation procedures to ensure environmental resistance.
-
The 62C1111-02-040S switch is rated for a minimum of 10,000 cycles, but its actual lifespan may vary depending on factors such as usage, environment, and maintenance.
-
Yes, Grayhill Inc offers customization options for the 62C1111-02-040S switch, including custom legends, shaft lengths, and circuit configurations. Contact Grayhill's sales team for more information and to discuss your specific requirements.