Part Details for 62A11-01-070S by Grayhill Inc
Results Overview of 62A11-01-070S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62A11-01-070S Information
62A11-01-070S by Grayhill Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 62A11-01-070S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62A11-01-070S
|
Avnet Americas | Optical Encoder 6-Pin - Bulk (Alt: 62A11-01-070S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62A11-01-070S
|
Mouser Electronics | Encoders Encoder, 5V input, 11.25°, or 32 positions, w/o pushbutton, 7.0in. cable, stripped .050in. centers, quadrature RoHS: Compliant | 0 |
|
$35.8100 / $44.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.4200 / $64.1100 | Buy Now |
DISTI #
000000000000776320
|
Sager | Encoders Encoder, 5V input, 11.25°, or 32 positions, w/o pushbutton, 7.0in. cable, stripped .050in. centers, quadrature | 0 |
|
Buy Now |
Part Details for 62A11-01-070S
62A11-01-070S CAD Models
62A11-01-070S Part Data Attributes
|
62A11-01-070S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62A11-01-070S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |
Alternate Parts for 62A11-01-070S
This table gives cross-reference parts and alternative options found for 62A11-01-070S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62A11-01-070S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.