Part Details for 629004113921 by Wurth Elektronik
Results Overview of 629004113921 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
629004113921 Information
629004113921 by Wurth Elektronik is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 629004113921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0338
|
Newark | Usb Connector, Type A, Plug, 4Pos, Smt, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Plug, No. Of Positions:4Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Wurth Elektronik 629004113921 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 321 |
|
$1.7000 / $2.6800 | Buy Now |
DISTI #
732-3182-5-ND
|
DigiKey | CONN PLUG USB2.0 TYPEA 4P SMD RA Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1188 In Stock |
|
$1.4607 / $2.1200 | Buy Now |
DISTI #
710-629004113921
|
Mouser Electronics | USB Connectors WR-COM Type A SMT 4Pin W/Clip Male RoHS: Compliant | 849 |
|
$1.3800 / $2.3600 | Buy Now |
DISTI #
71071136
|
RS | WR-COM Series, Right Angle Version 2.0, Connector SMT Plug Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 43 |
|
$1.6900 / $2.1400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 42 |
|
$1.3440 / $2.6880 | Buy Now |
|
Quest Components | 33 |
|
$1.8000 / $3.6000 | Buy Now |