Part Details for 625-SMAJ15CA-E3 by Vishay Intertechnologies
Results Overview of 625-SMAJ15CA-E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
625-SMAJ15CA-E3 Information
625-SMAJ15CA-E3 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 625-SMAJ15CA-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
625-SMAJ15CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 15V 5% Bi RoHS: Compliant | 9670 |
|
$0.0720 / $0.2700 | Buy Now |
|
Bristol Electronics | 1800 |
|
RFQ |