-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62116919-0-9-V by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K1157
|
Newark | Switch, Rocker, Spst, 8A, 250V, Black, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:621 Series, Contact Voltage Vdc:- Rohs Compliant: Yes |Carling Technologies 62116919-0-9-V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 734 |
|
$2.0300 / $3.1200 | Buy Now |
DISTI #
432-1253-ND
|
DigiKey | SWITCH ROCKER SPST 8A 125V Min Qty: 1 Lead time: 10 Weeks Container: Box |
61 In Stock |
|
$2.4243 / $3.7700 | Buy Now |
DISTI #
691-62116919-0-9-V
|
Mouser Electronics | Rocker Switches 1-pole, ON - None - OFF, 4A/8A/6(4)A 250VAC/125VAC/250VAC not HP rated, Non-Illuminated Black with Visi-Red Visi-Rocker Switch with .187 Tab (Q.C.) VDE Approved RoHS: Compliant | 2331 |
|
$1.8000 / $2.8800 | Buy Now |
|
Onlinecomponents.com | 1-pole - ON-None-OFF - 4A/8A/6(4)A 250VAC/125VAC/250VAC not HP rated - Non-Illuminated Black with Visi-Red Visi-Rocker - .187 Tab (Q.C.) VDE Approved RoHS: Compliant |
380 In Stock 1520 On Order |
|
$1.1000 / $2.1400 | Buy Now |
DISTI #
86924067
|
Verical | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk Min Qty: 40 Package Multiple: 40 Date Code: 2440 | Americas - 360 |
|
$1.4950 / $2.7820 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | ROCKER SWITCH | 960 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | ROCKER SWITCH | 169 |
|
$1.8500 / $4.0000 | Buy Now |
|
Quest Components | ROCKER SWITCH | 169 |
|
$1.8500 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62116919-0-9-V
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
62116919-0-9-V
Carling Technologies
Rocker Switch, SPST, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | I-O(VERT.) VISI-RED LEGEND | |
Body Breadth | 12.8778 mm | |
Body Color | BLACK | |
Body Height | 26.416 mm | |
Contact (AC) Max Rating I Load | 8A@125VAC | |
Contact (AC) Max Rating M Load | 4A@250VAC | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Function | ON-OFF | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | ||
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for 62116919-0-9-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62116919-0-9-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
62116419-0-9-N | Carling Technologies | Check for Price | Rocker Switch, SPST, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | 62116919-0-9-V vs 62116419-0-9-N |
The recommended torque specification for the screw terminals is 0.5-0.8 Nm (4.4-7.4 in-lbs).
Yes, the 62116919-0-9-V is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and installation to ensure optimal performance.
The operating temperature range for the 62116919-0-9-V is -40°C to 85°C (-40°F to 185°F).
The 62116919-0-9-V has a standard pinout and footprint, but it's recommended to verify the switch's dimensions and pin layout with your PCB design to ensure compatibility.
The expected lifespan of the 62116919-0-9-V is 10,000 to 20,000 cycles, depending on the operating conditions and usage.