Part Details for 62111419-0-0-V by Carling Technologies
Results Overview of 62111419-0-0-V by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62111419-0-0-V Information
62111419-0-0-V by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 62111419-0-0-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9200 / $2.4400 | Buy Now |
DISTI #
000000000000310157
|
Sager | Rocker Switches 6211141900V | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9200 / $2.4400 | Buy Now |
Part Details for 62111419-0-0-V
62111419-0-0-V CAD Models
62111419-0-0-V Part Data Attributes
|
62111419-0-0-V
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
62111419-0-0-V
Carling Technologies
Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Length | 0.205 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 14.986 mm | |
Body Color | BLACK | |
Body Length or Diameter | 20.955 mm | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VDC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for 62111419-0-0-V
This table gives cross-reference parts and alternative options found for 62111419-0-0-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62111419-0-0-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRS-4011-0052 | CW Industries | Check for Price | Rocker Switch, SPST, On-off, Maintained, Rocker Actuator, | 62111419-0-0-V vs GRS-4011-0052 |
62116419-0-B-N | Carling Technologies | Check for Price | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | 62111419-0-0-V vs 62116419-0-B-N |
62111419-E-9-V | Carling Technologies | Check for Price | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | 62111419-0-0-V vs 62111419-E-9-V |
62156919-0-8-B | Carling Technologies | Check for Price | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | 62111419-0-0-V vs 62156919-0-8-B |
62116919-0-8-V/POLY | Carling Technologies | Check for Price | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | 62111419-0-0-V vs 62116919-0-8-V/POLY |
62111414-0-0-V-XBQ1 | Carling Technologies | Check for Price | Rocker Switch, SPST, On-off, Maintained, Wire Terminal, Rocker Actuator, Panel Mount | 62111419-0-0-V vs 62111414-0-0-V-XBQ1 |
62121416-0-0-N | Carling Technologies | Check for Price | Rocker Switch, SPST, On-off, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | 62111419-0-0-V vs 62121416-0-0-N |
62146919-0-9-V | Carling Technologies | Check for Price | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | 62111419-0-0-V vs 62146919-0-9-V |
62116919-0-9-W-XRC3 | Carling Technologies | Check for Price | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | 62111419-0-0-V vs 62116919-0-9-W-XRC3 |
GRS-4011-0131 | CW Industries | Check for Price | Rocker Switch, SPST, On-off, Maintained, Rocker Actuator, | 62111419-0-0-V vs GRS-4011-0131 |