-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
621-1124-304F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3022
|
Newark | 22Mm Panel Mount Indicators Rgb 24Vdc Rohs Compliant: Yes |Dialight 621-1124-304F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$14.3900 / $20.9600 | Buy Now |
DISTI #
72109180
|
RS | LED Panel Mount Indicators 22mm FLT PMI RGB 24VDC, 62X Series Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$39.9200 / $49.9000 | RFQ |
|
Onlinecomponents.com | 621 LED PMI 22mm RGB 24 VDC RoHS: Compliant |
31 In Stock |
|
$13.4300 / $17.3300 | Buy Now |
DISTI #
71793824
|
Verical | LED Panel Mount Indicator Tri-Color Blue/Green/Red 300mcd/250mcd/200mcd 2-Pin Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2318 | Americas - 30 |
|
$18.1740 / $22.5290 | Buy Now |
DISTI #
621-1124-304F
|
TTI | LED Panel Mount Indicators 22mm FLT PMI RGB 24VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 18 In Stock |
|
$17.8300 / $20.0800 | Buy Now |
|
Future Electronics | 22MM FLTPMI RGB 24VDC W/TERM Min Qty: 1 Package Multiple: 1 |
96 null |
|
$13.9900 / $14.6900 | Buy Now |
DISTI #
621-1124-304F
|
IBS Electronics | 621-1124-304F by DIALIGHT is a tri-color LED panel mount indicator with blue/green/red colors, 300mcd/250mcd/200mcd brightness, and a 2-pin configuration, ideal for optoelectronic applications. Min Qty: 1 Package Multiple: 1 | 127 |
|
$17.4590 / $19.0970 | Buy Now |
DISTI #
000000000006158376
|
Sager | LED Panel Mount Indicators 22mm FLT PMI RGB 24VDC Min Qty: 48 | 0 |
|
$14.4100 / $15.4400 | Buy Now |
|
Master Electronics | 621 LED PMI 22mm RGB 24 VDC RoHS: Compliant |
31 In Stock |
|
$13.4300 / $17.3300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 77 |
|
$22.6000 / $24.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
621-1124-304F
Dialight
Buy Now
Datasheet
|
Compare Parts:
621-1124-304F
Dialight
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/GREEN/BLUE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 24 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 200.0/250.0/300.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 13.8 mm | |
Surface Mount | NO |
The recommended operating temperature range for the 621-1124-304F is -40°C to 85°C (-40°F to 185°F).
Yes, the 621-1124-304F is suitable for outdoor use, as it has a IP67 rating, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes.
The typical lifespan of the 621-1124-304F LED indicator is 50,000 hours or more, depending on operating conditions and usage.
Yes, the 621-1124-304F is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G peak acceleration.
No, the 621-1124-304F is not compatible with dimming circuits. It is designed to operate at a fixed voltage and current.