Part Details for 62-PMB-200-5-13 by Spectrum Control
Results Overview of 62-PMB-200-5-13 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62-PMB-200-5-13 Information
62-PMB-200-5-13 by Spectrum Control is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 62-PMB-200-5-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-62-PMB-200-5-13
|
Mouser Electronics | Power Line Filters P/L FILTER 250V 20A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
62-PMB-200-5-13
|
TTI | Power Line Filters P/L FILTER 250V 20A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 84 In Stock |
|
$23.6400 | Buy Now |
Part Details for 62-PMB-200-5-13
62-PMB-200-5-13 CAD Models
62-PMB-200-5-13 Part Data Attributes
|
62-PMB-200-5-13
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
62-PMB-200-5-13
Spectrum Control
Single Phase EMI Filter, 250V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38 mm | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 0.5 mA | |
Length | 83.7 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 50.8 mm |