-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
61400826021 by Wurth Elektronik is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1642034
|
Farnell | USB STACKED, 2.0 TYPE A, 2PORT, VERTICAL RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 661 |
|
$1.3937 / $2.2963 | Buy Now |
DISTI #
732-2107-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA STACK R/A Min Qty: 1 Lead time: 23 Weeks Container: Tray |
4402 In Stock |
|
$1.3562 / $1.9000 | Buy Now |
DISTI #
710-61400826021
|
Mouser Electronics | USB Connectors WR-COM Type A Dual 2x4 Horztl Stkd Feml RoHS: Compliant | 1553 |
|
$1.5500 / $2.1100 | Buy Now |
DISTI #
71071434
|
RS | WR-COM Series, Type A USB Connector, Through Hole Socket, 30 V, 1.5A Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 46 |
|
$1.5200 / $1.9200 | Buy Now |
DISTI #
87167314
|
Verical | Conn USB 2.0 Type A RCP 4/4 POS 2mm/2.5mm Solder RA Thru-Hole 8 Terminal 2 Port Tray RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2414 | Americas - 26 |
|
$1.8200 | Buy Now |
|
Bristol Electronics | 1706 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Vyrian | Connectors | 365 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61400826021
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61400826021
Wurth Elektronik
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.618 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.571 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | USB SER A FLAT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1+1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.6162 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRONZE | |
Terminal Length | 0.111 inch | |
Terminal Pitch | 1.9812 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and layout recommendations documents, which can be found on their website or through direct contact with their technical support team.
While the datasheet provides some information on operating temperatures, engineers may need to consult Wurth Elektronik's application notes or contact their technical support team for more detailed information on the component's performance in extreme environmental conditions.
Wurth Elektronik often provides assembly and soldering guidelines in their application notes or through direct contact with their technical support team. Engineers should consult these resources to ensure proper assembly and soldering techniques to avoid damage or performance issues.
While the datasheet may not provide detailed EMC information, engineers can consult Wurth Elektronik's application notes or contact their technical support team for more information on the component's EMC characteristics and how to ensure compliance with relevant EMC standards.
Engineers can consult Wurth Elektronik's cross-reference guides or contact their technical support team to identify potential component substitutions or equivalents, ensuring that the substitute component meets the required specifications and performance characteristics.