Part Details for 6110.4312 by Schurter Electronic Components
Results Overview of 6110.4312 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6110.4312 Information
6110.4312 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 6110.4312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5264
|
Newark | 6110-4 Connector Inlet 10A C16/Plastic Bag |Schurter 6110.4312 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $3.3100 | Buy Now |
DISTI #
486-6212-ND
|
DigiKey | PWR ENT RCPT IEC320-C16 PANEL QC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0749 / $3.6100 | Buy Now |
DISTI #
6110.4312
|
Avnet Americas | 6110 APPLIANCE INLET 10A 120?C - Boxed Product (Development Kits) (Alt: 6110.4312) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$1.8721 / $1.9961 | Buy Now |
DISTI #
693-6110.4312
|
Mouser Electronics | AC Power Entry Modules 6110 APPLIANCE INLET 10A 120C RoHS: Compliant | 3 |
|
$1.9300 / $2.6400 | Buy Now |
DISTI #
70435414
|
RS | C16 IEC Conn Plug, Quick Connect Term, Rated At 10(IEC)A,15(UL & CSA)A,250V ac Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 / $2.8200 | RFQ |
|
Onlinecomponents.com | 6110 APPLIANCE INLET 10A 120C RoHS: Compliant | 2100 Factory Stock |
|
$1.9700 / $2.4800 | Buy Now |
DISTI #
6110.4312
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C16 Min Qty: 1 | 0 |
|
$0.7800 / $1.1100 | RFQ |
DISTI #
000000000000067393
|
Sager | AC Power Entry Modules 6110 APPLIANCE INLET 10A 120C Min Qty: 1 | 0 |
|
$1.8500 / $2.2600 | Buy Now |
|
Master Electronics | 6110 APPLIANCE INLET 10A 120C RoHS: Compliant | 2100 Factory Stock |
|
$1.9700 / $2.4800 | Buy Now |
Part Details for 6110.4312
6110.4312 CAD Models
6110.4312 Part Data Attributes
|
6110.4312
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6110.4312
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C16, CSA C22.2, UL 94V-0; UL 498, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6110.4312
This table gives cross-reference parts and alternative options found for 6110.4312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6110.4312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GSP2.9203.16 | Schurter Electronic Components | $0.3463 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6110.4312 vs GSP2.9203.16 |
4302.2144 | Schurter Electronic Components | $5.9316 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6110.4312 vs 4302.2144 |