Part Details for 6110.4310 by Schurter Electronic Components
Results Overview of 6110.4310 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6110.4310 Information
6110.4310 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 6110.4310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5263
|
Newark | 6110-4 Connector Inlet 10A C16/Plastic Bag |Schurter 6110.4310 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $3.3100 | Buy Now |
DISTI #
486-6213-ND
|
DigiKey | PWR ENT RCPT IEC320-C16 PANEL QC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0749 / $3.6100 | Buy Now |
DISTI #
6110.4310
|
Avnet Americas | 6110 APPLIANCE INLET 10A 120?C - Boxed Product (Development Kits) (Alt: 6110.4310) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$1.7829 / $1.8905 | Buy Now |
DISTI #
693-6110.431
|
Mouser Electronics | AC Power Entry Modules 6110 APPLIANCE INLET 10A 120C RoHS: Compliant | 0 |
|
$1.9300 / $2.6400 | Order Now |
DISTI #
70435413
|
RS | C16 IEC Conn Plug, Quick Connect Term, Rated At 10(IEC)A,15(UL & CSA)A,250V ac Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0600 / $3.6000 | RFQ |
|
Onlinecomponents.com | 6110 APPLIANCE INLET 10A 120C RoHS: Compliant | 2950 Factory Stock |
|
$1.9700 / $2.4800 | Buy Now |
DISTI #
6110.4310
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C16 Min Qty: 1 | 0 |
|
$0.7800 / $1.1100 | RFQ |
DISTI #
000000000000067392
|
Sager | AC Power Entry Modules 6110 APPLIANCE INLET 10A 120C Min Qty: 1 | 0 |
|
$1.8500 / $2.2600 | Buy Now |
DISTI #
6110.4310
|
Avnet Abacus | 6110 APPLIANCE INLET 10A 120C (Alt: 6110.4310) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6110 APPLIANCE INLET 10A 120C RoHS: Compliant | 2950 Factory Stock |
|
$1.9700 / $2.4800 | Buy Now |
Part Details for 6110.4310
6110.4310 CAD Models
6110.4310 Part Data Attributes
|
6110.4310
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6110.4310
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Additional Feature | STANDARD:IEC 60320, VDE | |
Body Breadth | 0.906 inch | |
Body Depth | 1.122 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC,CUL,UL | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |