Part Details for 6110.3100 by Schurter Electronic Components
Results Overview of 6110.3100 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6110.3100 Information
6110.3100 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 6110.3100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K0327
|
Newark | Connector, Iec Power Entry, Plug, 15A, Iec Connector Type:Iec C16 Inlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Flange Mount, Product Range:-, Body Material:Thermoplasticrohs Compliant: Yes |Schurter 6110.3100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 2100 |
|
$2.0800 / $2.6200 | Buy Now |
DISTI #
486-1012-ND
|
DigiKey | PWR ENT RCPT IEC320-C16 PNL SLDR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2279 In Stock |
|
$1.9212 / $3.0700 | Buy Now |
DISTI #
6110.3100
|
Avnet Americas | 6110 APPLIANCE INLET 10A 120?C - Boxed Product (Development Kits) (Alt: 6110.3100) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$1.8721 / $1.9961 | Buy Now |
DISTI #
693-6110.3100
|
Mouser Electronics | AC Power Entry Modules SCREW-ON SOLDER HOT RoHS: Compliant | 654 |
|
$1.9200 / $2.3000 | Buy Now |
DISTI #
70080624
|
RS | Conn, Electrical, Screw-On, Inlet, Panel Mounted, Pin Cont,3 Cond,3 Poles, Solder,15A Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1200 / $2.6400 | RFQ |
|
Onlinecomponents.com | 6110 APPLIANCE INLET 10A 120C RoHS: Compliant |
2080 In Stock 2100 Factory Stock |
|
$1.8360 / $2.0420 | Buy Now |
DISTI #
62975397
|
Verical | Conn Inlet PL 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2117 | Americas - 2050 |
|
$2.1882 / $2.4000 | Buy Now |
DISTI #
6110.3100
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C16 Min Qty: 1 | 0 |
|
$0.7800 / $1.1100 | RFQ |
DISTI #
000000000000700934
|
Sager | AC Power Entry Modules SCREW-ON SOLDER HOT Min Qty: 1 | 150 |
|
$1.8500 / $2.2600 | Buy Now |
DISTI #
6110.3100
|
Avnet Abacus | 6110 APPLIANCE INLET 10A 120C (Alt: 6110.3100) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6110.3100
6110.3100 CAD Models
6110.3100 Part Data Attributes
|
6110.3100
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6110.3100
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C16, UL 94V-0; UL 498, CSA C22.2, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
Alternate Parts for 6110.3100
This table gives cross-reference parts and alternative options found for 6110.3100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6110.3100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6110.4210 | Schurter Electronic Components | $0.0871 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6110.3100 vs 6110.4210 |
6110.4110 | Schurter Electronic Components | $0.0871 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6110.3100 vs 6110.4110 |
6110.4220 | Schurter Electronic Components | $0.0871 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6110.3100 vs 6110.4220 |
6100.4330 | Schurter Electronic Components | $0.6687 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6110.3100 vs 6100.4330 |
6100.4230 | Schurter Electronic Components | $0.6884 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6110.3100 vs 6100.4230 |
6100.4220 | Schurter Electronic Components | $1.0290 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6110.3100 vs 6100.4220 |
6120.3300 | Schurter Electronic Components | $2.6571 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6110.3100 vs 6120.3300 |
6110.4120 | Schurter Electronic Components | $3.6262 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6110.3100 vs 6110.4120 |
6110.9100 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket | 6110.3100 vs 6110.9100 |
6120.3100 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6110.3100 vs 6120.3100 |
6110.3100 Frequently Asked Questions (FAQ)
-
Schurter recommends a symmetrical PCB layout with a solid ground plane and a minimum of 1mm clearance around the component to ensure optimal performance and minimize electromagnetic interference.
-
Yes, the 6110.3100 is designed to withstand high-vibration environments and meets the IEC 60068-2-6 standard for vibration resistance.
-
The 6110.3100 has built-in overvoltage protection (OVP) and overcurrent protection (OCP) to prevent damage from voltage and current surges. It can withstand up to 2.5 times the rated voltage and 1.5 times the rated current without damage.
-
Yes, the 6110.3100 is rated for operation up to 125°C and can be used in high-temperature applications, but derating may be necessary to ensure reliable operation.
-
Yes, the 6110.3100 meets the requirements for safety-critical applications, including IEC 62368-1 and UL 62368-1, and is suitable for use in applications where safety and reliability are paramount.