Part Details for 61011481-0-G by Carling Technologies
Results Overview of 61011481-0-G by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
61011481-0-G Information
61011481-0-G by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for 61011481-0-G
61011481-0-G CAD Models
61011481-0-G Part Data Attributes
|
61011481-0-G
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
61011481-0-G
Carling Technologies
Rocker Switch, SP3T, Momentary, Solder Terminal, Paddle Type Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | PADDLE TYPE | |
Body Breadth | 12.95 mm | |
Body Height | 15.39 mm | |
Body Length or Diameter | 19.05 mm | |
Contact (AC) Max Rating R Load | 8A@125VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SP3T | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 61011481-0-G
This table gives cross-reference parts and alternative options found for 61011481-0-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61011481-0-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
61011482-E-A | Carling Technologies | Check for Price | Rocker Switch, SP3T, Momentary, Solder Terminal, Paddle Type Actuator, Through Hole-straight | 61011481-0-G vs 61011482-E-A |
61011482-0-D | Carling Technologies | Check for Price | Rocker Switch, SP3T, Momentary, Solder Terminal, Paddle Type Actuator, Through Hole-straight | 61011481-0-G vs 61011482-0-D |
61011481-E-A | Carling Technologies | Check for Price | Rocker Switch, SP3T, Momentary, Solder Terminal, Paddle Type Actuator, Panel Mount | 61011481-0-G vs 61011481-E-A |
61011482-0-A | Carling Technologies | Check for Price | Rocker Switch, SP3T, Momentary, Solder Terminal, Paddle Type Actuator, Through Hole-straight | 61011481-0-G vs 61011482-0-A |
61011482-0-B | Carling Technologies | Check for Price | Rocker Switch, SP3T, Momentary, Solder Terminal, Paddle Type Actuator, Through Hole-straight | 61011481-0-G vs 61011482-0-B |
61011482-E-G | Carling Technologies | Check for Price | Rocker Switch, SP3T, Momentary, Solder Terminal, Paddle Type Actuator, Through Hole-straight | 61011481-0-G vs 61011482-E-G |