-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6100.4325 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B393
|
Newark | Connector, Iec Power Entry, Plug, 10A, Iec Connector Type:Iec C14 Inlet, Current Rating:10A, Voltage Rating:250V, Contact Termination Type:Quick Connect, Connector Mounting:Panel Mount, Product Range:-, Body Material:Thermoplastic Rohs Compliant: Yes |Schurter 6100.4325 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 11350 |
|
$0.2430 | Buy Now |
DISTI #
486-2196-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4270 In Stock |
|
$0.7580 / $1.3200 | Buy Now |
DISTI #
6100.4325
|
Avnet Americas | 6100 APPLIANCE INLET 10A 70? - Boxed Product (Development Kits) (Alt: 6100.4325) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$0.5927 / $0.6285 | Buy Now |
DISTI #
24B393
|
Avnet Americas | 6100 APPLIANCE INLET 10A 70? - Bulk (Alt: 24B393) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$0.9970 / $1.2200 | Buy Now |
DISTI #
693-6100.4325
|
Mouser Electronics | AC Power Entry Modules 6100 APPLIANCE INLET 10A 70 deg RoHS: Compliant | 234 |
|
$0.6390 / $0.9100 | Buy Now |
DISTI #
70080587
|
RS | C14 IEC Conn Plug, Quick Connect Term, Rated At 10(IEC)A, 15(UL & CSA)A, 250V ac Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 232 |
|
$0.7000 / $0.9200 | Buy Now |
|
Onlinecomponents.com | 6100 APPLIANCE INLET 10A 70 RoHS: Compliant |
4210 In Stock 11350 Factory Stock |
|
$0.7280 / $1.0060 | Buy Now |
DISTI #
56079679
|
Verical | Conn Inlet PL 3 POS Solder ST Panel Mount 3 Terminal 1 Port Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2120 | Americas - 4200 |
|
$0.8706 / $1.1882 | Buy Now |
DISTI #
87632568
|
Verical | Conn Inlet PL 3 POS Solder ST Panel Mount 3 Terminal 1 Port Box RoHS: Compliant Min Qty: 76 Package Multiple: 1 | Americas - 100 |
|
$0.8540 / $0.9240 | Buy Now |
DISTI #
6100.4325
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 79 |
|
$0.5710 / $0.8550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6100.4325
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6100.4325
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | |
Body Breadth | 0.91 inch | |
Body Depth | 1 inch | |
Body Length | 1.18 inch | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA,IEC,UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 6100.4325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6100.4325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GSP2.9203.13 | Schurter Electronic Components | $2.0914 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6100.4325 vs GSP2.9203.13 |
4302.2003 | Schurter Electronic Components | $2.2625 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6100.4325 vs 4302.2003 |
4302.2002 | Schurter Electronic Components | $2.3669 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6100.4325 vs 4302.2002 |
GSP2.9213.16 | Schurter Electronic Components | $4.8190 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6100.4325 vs GSP2.9213.16 |
4302.2143 | Schurter Electronic Components | $7.2547 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6100.4325 vs 4302.2143 |
GSP1.8110.1 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6100.4325 vs GSP1.8110.1 |
6110.4115 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6100.4325 vs 6110.4115 |
GSP1.9200.1 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6100.4325 vs GSP1.9200.1 |
GSP1.8200.1 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6100.4325 vs GSP1.8200.1 |
GSP2.9200.15 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6100.4325 vs GSP2.9200.15 |
Schurter recommends a symmetrical PCB layout with a solid ground plane and a minimum of 1mm clearance around the component to ensure optimal performance and minimize electromagnetic interference (EMI).
Yes, the 6100.4325 is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G amplitude, and 3 axes. However, it's recommended to consult with Schurter's application engineers for specific vibration requirements.
Yes, the 6100.4325 is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C. However, it's recommended to follow Schurter's recommended soldering profile to ensure optimal performance and reliability.
The typical lead time for delivery of the 6100.4325 varies depending on the region, quantity, and availability. It's recommended to check with Schurter's authorized distributors or sales representatives for the most up-to-date lead time information.
Yes, Schurter offers customization options for the 6100.4325, including modified pinouts, special labeling, and custom packaging. It's recommended to consult with Schurter's application engineers to discuss specific customization requirements.