Part Details for 6100.4216 by Schurter Electronic Components
Results Overview of 6100.4216 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6100.4216 Information
6100.4216 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 6100.4216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1988
|
Newark | Conn, Iec Appliance Inlet C14, 10A, 250V, Iec Connector Type:Iec C14 Inlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Product Range:-, Connector Colour:Black Rohs Compliant: Yes |Schurter 6100.4216 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 450 |
|
Buy Now | |
DISTI #
486-4025-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
39 In Stock |
|
$0.8484 / $1.4800 | Buy Now |
DISTI #
6100.4216
|
Avnet Americas | 6100 APPLIANCE INLET 10A 70?C - Boxed Product (Development Kits) (Alt: 6100.4216) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$0.6048 / $0.8918 | Buy Now |
DISTI #
23M1988
|
Avnet Americas | 6100 APPLIANCE INLET 10A 70?C - Bulk (Alt: 23M1988) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 0 |
|
$0.8360 / $0.8790 | Buy Now |
DISTI #
693-6100.4216
|
Mouser Electronics | AC Power Entry Modules APPLIANCE INLET 65C | 0 |
|
$0.8220 / $1.4800 | Order Now |
DISTI #
70435378
|
RS | C14 IEC Conn Plug, Quick Connect Term, Rated At 10(IEC)A,15(UL & CSA)A,250V ac Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9200 / $1.0800 | RFQ |
|
Onlinecomponents.com | 6100 APPLIANCE INLET 10A 70C RoHS: Compliant |
750 In Stock 450 Factory Stock |
|
$0.8180 / $1.5090 | Buy Now |
DISTI #
87142114
|
Verical | Conn Inlet PL 3 POS Faston ST Panel Mount 3 Terminal 1 Port Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2432 | Americas - 750 |
|
$1.0790 / $1.9630 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR, 10/15A, 250VAC, MALE, QUICK CONNECT TERMINAL | 4 |
|
$1.0950 / $1.3140 | Buy Now |
DISTI #
6100.4216
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$0.5510 / $0.9770 | RFQ |
Part Details for 6100.4216
6100.4216 CAD Models
6100.4216 Part Data Attributes
|
6100.4216
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6100.4216
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6100.4216
This table gives cross-reference parts and alternative options found for 6100.4216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6100.4216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-119-053 | Schurter Electronic Components | $0.9420 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | 6100.4216 vs 3-119-053 |
6162.0041 | Schurter Electronic Components | $1.3082 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 6100.4216 vs 6162.0041 |
KP01.1115.11 | Schurter Electronic Components | $19.1891 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal | 6100.4216 vs KP01.1115.11 |
6162.0166 | Schurter Electronic Components | $2.5469 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 6100.4216 vs 6162.0166 |
6162.0163 | Schurter Electronic Components | $2.5469 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 6100.4216 vs 6162.0163 |
3-101-144 | Schurter Electronic Components | $9.1059 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | 6100.4216 vs 3-101-144 |
3-101-140 | Schurter Electronic Components | $9.1059 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | 6100.4216 vs 3-101-140 |
3-100-794 | Schurter Electronic Components | $9.4260 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | 6100.4216 vs 3-100-794 |
3-101-146 | Schurter Electronic Components | $9.4260 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | 6100.4216 vs 3-101-146 |
6162.0164 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | 6100.4216 vs 6162.0164 |
6100.4216 Frequently Asked Questions (FAQ)
-
Schurter provides a recommended PCB layout and land pattern in their application notes or design guides, which can be found on their website or through direct contact with their technical support team.
-
Proper thermal management can be achieved by providing adequate airflow, using thermal pads or heat sinks, and ensuring that the component is mounted on a PCB with a sufficient thermal conductivity.
-
The maximum operating temperature range for the 6100.4216 is typically specified as -40°C to 125°C, but it's essential to check the datasheet or consult with Schurter's technical support for specific temperature ratings and derating curves.
-
The 6100.4216 is designed to meet certain vibration and shock standards, but it's crucial to consult with Schurter's technical support to determine the component's suitability for specific environmental conditions and to discuss potential customization or special testing requirements.
-
Schurter provides recommended soldering and rework conditions in their application notes or datasheets, which typically include temperature profiles, soldering times, and rework guidelines to ensure the component's reliability and performance.