-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6100.4110 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5243
|
Newark | Conn, Iec Appliance Inlet C14, 10A, 250V, Iec Connector Type:Iec C14 Inlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Solder, Connector Mounting:Snap-In, Product Range:-, Connector Colour:Black Rohs Compliant: Yes |Schurter 6100.4110 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.7480 / $0.8100 | Buy Now |
DISTI #
486-3010-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL SLDR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
17066 In Stock |
|
$0.7580 / $1.3200 | Buy Now |
DISTI #
6100.4110
|
Avnet Americas | Conn IEC C14 Inlet PL 3 POS Solder ST Panel Mount 3 Terminal Single Port - Boxed Product (Development Kits) (Alt: 6100.4110) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$0.5952 / $0.6285 | Buy Now |
DISTI #
32C5243
|
Avnet Americas | Conn IEC C14 Inlet PL 3 POS Solder ST Panel Mount 3 Terminal Single Port - Bulk (Alt: 32C5243) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 0 |
|
$0.9970 / $1.2200 | Buy Now |
DISTI #
693-6100.411
|
Mouser Electronics | AC Power Entry Modules 6100 APPLIANCE INLET 10A 70 RoHS: Compliant | 1743 |
|
$0.6390 / $0.9100 | Buy Now |
|
Onlinecomponents.com | 6100 APPLIANCE INLET 10A 70 RoHS: Compliant |
250 In Stock 7000 Factory Stock |
|
$0.7280 / $1.0060 | Buy Now |
DISTI #
68506458
|
Verical | Conn Inlet PL 3 POS Solder ST Panel Mount 3 Terminal 1 Port Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2242 | Americas - 250 |
|
$0.9620 / $1.3130 | Buy Now |
DISTI #
6100.4110
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$0.5420 / $0.8480 | RFQ |
DISTI #
6100.4110
|
IBS Electronics | CONN IEC C14 INLET PL 3 POS SOLDER ST PANEL MOUNT 3 TERMINAL SINGLE PORT Min Qty: 50 Package Multiple: 1 | 250 |
|
$0.9464 / $1.3078 | Buy Now |
DISTI #
000000000000067372
|
Sager | AC Power Entry Modules 6100 APPLIANCE INLET 10A 70 Min Qty: 1 | 0 |
|
$0.6157 / $0.7515 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6100.4110
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6100.4110
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 6100.4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6100.4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6110.4210 | Schurter Electronic Components | $0.0871 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6100.4110 vs 6110.4210 |
6110.4110 | Schurter Electronic Components | $0.0871 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6100.4110 vs 6110.4110 |
6110.4220 | Schurter Electronic Components | $0.0871 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6100.4110 vs 6110.4220 |
6100.4230 | Schurter Electronic Components | $0.5601 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6100.4110 vs 6100.4230 |
6100.4120 | Schurter Electronic Components | $0.7406 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6100.4110 vs 6100.4120 |
6120.3300 | Schurter Electronic Components | $2.6571 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6100.4110 vs 6120.3300 |
6110.4120 | Schurter Electronic Components | $3.6262 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6100.4110 vs 6110.4120 |
6110.4320 | Schurter Electronic Components | $3.6262 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6100.4110 vs 6110.4320 |
6120.3100 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 6100.4110 vs 6120.3100 |
6110.9100 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket | 6100.4110 vs 6110.9100 |
Schurter provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper soldering and thermal management.
Schurter recommends following the IPC-A-610 standard for soldering. Ensure the soldering iron temperature is set between 245°C to 260°C, and the soldering time is less than 3 seconds. Also, use a solder with a melting point above 217°C.
The 6100.4110 is rated for operation from -40°C to 125°C. However, it's essential to consider the derating curves and thermal management to ensure reliable operation within the specified temperature range.
The 6100.4110 is designed to withstand moderate vibration and shock. However, for extreme environments, it's recommended to consult with Schurter's application engineers to determine the suitability of the component and potential modifications required.
The 6100.4110 is an ESD-sensitive device. Handle the component with ESD-protective equipment, and ensure the workspace is ESD-protected. Follow the ESD handling guidelines outlined in the IEC 61340-5-1 standard.