Part Details for 61.7551-10023 by Multi-Contact AG
Results Overview of 61.7551-10023 by Multi-Contact AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61.7551-10023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | 7000 |
|
RFQ |
Part Details for 61.7551-10023
61.7551-10023 CAD Models
61.7551-10023 Part Data Attributes
|
61.7551-10023
Multi-Contact AG
Buy Now
Datasheet
|
Compare Parts:
61.7551-10023
Multi-Contact AG
Wire And Cable, 1 Conductor(s), 300V, Flexible Cord And Fixture Wire, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MULTI CONTACT AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICATION: SUPER FLEXIBLE CONNECTING LEADS FOR LOW-VOLTAGE APPLICATIONS IN THE LABORATORY FIELD | |
Application | INTERNAL WIRING OF VERY MOBILE COMPONENTS AND ASSEMBLIES | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
Diameter | 1.7 mm | |
Insulator Material | SILICONE | |
Length | 100 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Rated Current | 9 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 66X0.07 | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |