-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch, Maintained, Solder Lug Terminal, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
61-1200.0 by EAO AG is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
51742-12001200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P 12S Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B1613
|
Newark | Switch Actuator, For Use With:Eao 61 Series Pushbutton Switches, Ip/Nema Rating:Ip65, Product Range:61 Series, Actuator Height:24Mm, Actuator Length:24Mm, Illumination:Illuminated, Mounting Hole Dia:22.3Mm, Switch Operation:On Rohs Compliant: Yes |Eao 61-1200.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$14.0300 / $19.7600 | Buy Now |
DISTI #
1948-1752-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
125 In Stock |
|
$13.3424 / $19.9000 | Buy Now |
DISTI #
123-61-1200.0
|
Mouser Electronics | Switch Actuators PSHBUTN Actuator RoHS: Compliant | 127 |
|
$13.3400 / $19.5100 | Buy Now |
DISTI #
70029712
|
RS | Pushbutton Actuator, Square, Flush, MAINTAINED, LED Illuminative, Plastic, Black Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 7 |
|
$14.0300 / $19.7600 | Buy Now |
DISTI #
87267478
|
Verical | Switch Access Round Actuator Push Button Switch Min Qty: 4 Package Multiple: 1 | Americas - 12 |
|
$12.9080 / $18.4520 | Buy Now |
DISTI #
61-1200.0
|
TME | Switch: body, 22mm, Stabl.pos: 2, IP65, flat, 61, Pos: 2, Ø22.3mm Min Qty: 1 | 18 |
|
$9.2700 / $13.2500 | Buy Now |
DISTI #
000000000000026486
|
Sager | Switch Actuators PSHBUTN Actuator Min Qty: 1 | 71 |
|
$12.4100 / $15.2700 | Buy Now |
|
Vyrian | Switches | 163 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61-1200.0
EAO AG
Buy Now
Datasheet
|
Compare Parts:
61-1200.0
EAO AG
Special Switch, Maintained, Solder Lug Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | EAO | |
Actuator Length | 0.417 inch | |
Actuator Material | POLYETHERMIDE | |
Actuator Type | PUSHBUTTON | |
Body Color | BLACK | |
Center Contact Material | SILVER | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | SNAP ACTION | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | LED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Termination Type | SOLDER LUG |
The recommended torque for mounting the 61-1200.0 is 0.4 Nm to 0.6 Nm, as specified in the EAO AG mounting instructions.
The 61-1200.0 is designed for use in non-hazardous environments. For use in hazardous environments, consult EAO AG for customized solutions or special certifications.
The maximum operating temperature for the 61-1200.0 is 85°C (185°F), as specified in the datasheet. However, it's recommended to derate the operating temperature to ensure optimal performance and lifespan.
The 61-1200.0 is designed for indoor use. For outdoor applications, consider using EAO AG's weather-resistant or waterproof products, or consult with EAO AG for customized solutions.
The recommended wire size for connecting to the 61-1200.0 is 0.5 mm² to 2.5 mm² (AWG 20 to AWG 14). Consult the datasheet for specific wiring recommendations.