-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
60R110XU by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5626
|
Newark | Polyfuse, Ptc, Radial, 1.1A, Thermistor Mounting:Through Hole, Product Range:Polyfuse 60R Series, Holding Current:1.1A, Tripping Current:2.2A, Voltage Rating:60Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse 60R110XU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$0.4680 / $0.9600 | Buy Now |
DISTI #
02P0309
|
Newark | Fuse, Ptc Reset, 60V, 1.1A, Radial, Product Range:Poly-Fuse 60R Series, Voltage Rating:60Vdc, Holding Current:1.1A, Trip Current:2.2A, Time To Trip:8.2S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:13Mm Rohs Compliant: Yes |Littelfuse 60R110XU RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4370 / $0.4730 | Buy Now |
DISTI #
F2010-ND
|
DigiKey | PTC RESET FUSE 60V 1.1A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
9658 In Stock |
|
$0.4419 / $1.0000 | Buy Now |
DISTI #
576-60R110XU
|
Mouser Electronics | Resettable Fuses - PPTC 60V POLYFUSE 1.10A RADIAL LEADS RoHS: Compliant | 2430 |
|
$0.4410 / $1.0000 | Buy Now |
DISTI #
E02:0323_00180341
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2503 | Europe - 718 |
|
$0.3669 / $0.9512 | Buy Now |
DISTI #
V36:1790_06437453
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2449 | Americas - 500 |
|
$0.4311 / $0.8936 | Buy Now |
DISTI #
75565191
|
RS | PTC 60V POLYFUSE RADIAL LEADS 1.10A Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 | RFQ |
|
Future Electronics | 60R Series 60 V 1.1 A Ø 13 x 3.1 mm Radial POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 684Bag |
|
$0.2850 / $0.3250 | Buy Now |
DISTI #
87813488
|
Verical | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Bulk RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2503 | Americas - 718 |
|
$0.3670 / $0.6042 | Buy Now |
DISTI #
87772850
|
Verical | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Bulk RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 2444 | Americas - 500 |
|
$0.5290 / $0.8570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60R110XU
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
60R110XU
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.2 mm | |
Package Length | 13 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.15 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |
This table gives cross-reference parts and alternative options found for 60R110XU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60R110XU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
60R110 | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 0.15ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE | 60R110XU vs 60R110 |
The recommended mounting torque for the 60R110XU is 10-12 in-lbs (1.1-1.4 Nm) for the M4 screws.
Yes, the 60R110XU is designed to operate in high-temperature applications up to 150°C (302°F), but derating may be required above 125°C (257°F).
The maximum surge current rating for the 60R110XU is 1000 A for 10 ms.
Yes, the 60R110XU is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The typical response time for the 60R110XU is 1-2 ms.