Part Details for 6051.2051 by Schurter Electronic Components
Results Overview of 6051.2051 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6051.2051 Information
6051.2051 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB030605122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. | |
G832MB010605122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold Black. | |
10084605-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, Vertical Receptacle. |
Price & Stock for 6051.2051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5624
|
Newark | Power Cord, Japan Plug-Iec C19, 6.6Ft, Connector Type A:Mains Plug, Japan 3 Position, Connector Type B:Iec 60320 C19, Cable Length - Metric:2M, Current Rating:16A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Schurter 6051.2051 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
486-1600-ND
|
DigiKey | CORD JIS 8303 - IEC320-C19 6.56' Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
120 In Stock |
|
$11.6663 / $18.1400 | Buy Now |
DISTI #
6051.2051
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 6051.2051) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 27 Weeks, 3 Days Container: Box | 0 |
|
$10.4396 / $11.7600 | Buy Now |
DISTI #
693-6051.2051
|
Mouser Electronics | AC Power Cords JP Cordset 16A 2.0m V-Lock RoHS: Compliant | 51 |
|
$12.6800 / $15.4200 | Buy Now |
|
Onlinecomponents.com | JP cordset 16A 2.0m, V-Lock RoHS: Compliant | 0 |
|
$11.6400 / $15.5200 | Buy Now |
DISTI #
000000000003621352
|
Sager | AC Power Cords JP Cordset 16A 2.0m V-Lock Min Qty: 1 | 0 |
|
$10.8400 / $13.2400 | Buy Now |
DISTI #
6051.2051
|
Avnet Abacus | (Alt: 6051.2051) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JP cordset 16A 2.0m, V-Lock RoHS: Compliant | 0 |
|
$11.6400 / $15.5200 | Buy Now |
Part Details for 6051.2051
6051.2051 CAD Models
6051.2051 Part Data Attributes
|
6051.2051
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6051.2051
Schurter Electronic Components
Mains Power Connector, 16A, 250VAC, Female, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER |
6051.2051 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, as specified in the Schurter application notes.
-
Yes, the 6051.2051 is designed to withstand vibrations up to 10g according to IEC 60068-2-6, making it suitable for use in high-vibration environments.
-
The 6051.2051 has a rated operating temperature range of -40°C to 125°C, making it suitable for use in high-temperature applications. However, derating may be necessary above 85°C.
-
The 6051.2051 is designed specifically for use with 5x20mm fuses. Using a fuse of a different size or type may not provide proper protection and may void the warranty.
-
Yes, the 6051.2051 is RoHS and REACH compliant, making it suitable for use in applications that require compliance with these regulations.