Part Details for 6033C SL005 by Alpha Wire
Results Overview of 6033C SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6033C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1746082
|
Farnell | CABLE, 20AWG, 3 PAIR, SLATE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 16 |
|
$171.0086 | Buy Now |
DISTI #
A6033CSL-100-ND
|
DigiKey | MULTI-PAIR 6CON 20AWG SLATE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
8 In Stock |
|
$255.2520 / $316.4200 | Buy Now |
DISTI #
602-6033C-100-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG, 3 Pair Communication Cable, Shielded, 100 ft - Slate RoHS: Compliant | 13 |
|
$241.0300 / $290.7600 | Buy Now |
DISTI #
70140565
|
RS | Multiconductor Cable, 3Pr, 20 AWG, Stranded, Individual Foil Shield, Gray, 100 Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$294.0200 / $319.5800 | RFQ |
DISTI #
51501402
|
Verical | Twisted Pair Cable Polypropylene 6Conductors 20AWG 9.24mm 300VAC Slate Polyvinyl Chloride 30.48m Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1436 | Americas - 2 |
|
$349.6610 / $369.9280 | Buy Now |
DISTI #
6033C-SL005
|
TME | Wire, Alpha Essential C&C, 3x2x20AWG, PVC, dark grey, 300V, 30.5m Min Qty: 1 | 0 |
|
$139.0000 / $178.0000 | RFQ |
Part Details for 6033C SL005
6033C SL005 CAD Models
6033C SL005 Part Data Attributes
|
6033C SL005
Alpha Wire
Buy Now
|
Compare Parts:
6033C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |