Part Details for 6033 by Keystone Electronics Corp
Results Overview of 6033 by Keystone Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6033 Information
6033 by Keystone Electronics Corp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 6033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-6033-ND
|
DigiKey | CONN TIP JACK TURRET GREEN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
322 In Stock |
|
$1.8700 / $3.5000 | Buy Now |
DISTI #
71118183
|
RS | Tip Jack, Insulated, Green, Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0000 / $2.4900 | RFQ |
|
Bisco Industries | 86 |
|
Buy Now | ||
DISTI #
000000000003918047
|
Sager | Test Plugs & Test Jacks JACK Min Qty: 500 | 0 |
|
$2.3000 | Buy Now |
Part Details for 6033
6033 CAD Models
6033 Part Data Attributes
6033 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 6-8 in-lbs (0.7-0.9 Nm) to ensure secure connections.
-
Yes, the 6033 is designed to withstand high-vibration environments, but it's recommended to use a locking screw or adhesive to secure the screw terminals to prevent loosening.
-
The maximum wire size that can be used with the 6033 is 14 AWG (1.5 mm²). Using larger wire sizes may not fit properly or may damage the terminals.
-
The 6033 is designed for indoor use, but it can be used in outdoor or harsh environmental applications with proper protection, such as conformal coating or potting, to prevent moisture and contamination.
-
The 6033 is rated for operation up to 105°C (221°F). However, it's recommended to derate the current carrying capacity and consider thermal management to prevent overheating.