Part Details for 6033 by Adafruit Industries
Results Overview of 6033 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6033 Information
6033 by Adafruit Industries is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 6033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1528-6033-ND
|
DigiKey | USB TYPE C PD TO 5.5MM/2.1MM BAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2500 | Buy Now |
DISTI #
485-6033
|
Mouser Electronics | Adafruit Industries USB Type C PD to 5.5mm/2.1mm Barrel Jack Adapter - 20V RoHS: Compliant | 0 |
|
$2.2500 | Order Now |
DISTI #
75631612
|
RS | USB Type C PD to 5.5mm/2.1mm Barrel Jack Adapter - 20V Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 | RFQ |