-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMA PCB THT Plug Right Angle WR-SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
60313002124523 by Wurth Elektronik is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1102
|
Newark | Rf Coax Conn, Sma R/A Plug, 50 Ohm, Pcb Rohs Compliant: Yes |Wurth Elektronik 60313002124523 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$8.8600 / $12.3000 | Buy Now |
DISTI #
732-13855-ND
|
DigiKey | SMA PCB THT PLUG RIGHT ANGLE WR- Min Qty: 1 Lead time: 16 Weeks Container: Tray |
57 In Stock |
|
$7.5168 / $10.6100 | Buy Now |
DISTI #
710-60313002124523
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-SMA PCB THT RIGHT ANGLEN PLUG RoHS: Compliant | 111 |
|
$8.3500 / $11.7900 | Buy Now |
DISTI #
87185699
|
Verical | 60313002124523 Min Qty: 5 Package Multiple: 1 Date Code: 2211 | Americas - 55 |
|
$8.9100 / $10.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60313002124523
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
60313002124523
Wurth Elektronik
SMA PCB THT Plug Right Angle WR-SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and whitepapers. It's essential to follow these guidelines to ensure proper assembly and reliability.
The datasheet may not provide explicit thermal management guidelines. However, it's crucial to consider the component's power rating and thermal resistance. Engineers can use thermal simulation tools and follow general guidelines for thermal management in their design.
Wurth Elektronik may not explicitly state the MSL in the datasheet. Engineers should consult the manufacturer's documentation or contact their support team to determine the MSL and follow proper handling and storage procedures to prevent damage.
While the datasheet may not provide explicit information on vibration or environmental tolerance, engineers can consult Wurth Elektronik's application notes or contact their support team to determine the component's suitability for their specific application.
The datasheet may not provide detailed information on ESD and EMI protection. Engineers should consider implementing standard ESD and EMI protection measures, such as using ESD-sensitive handling procedures and incorporating EMI shielding in their design.