Part Details for 603-38.88-7JA4I8 by Renesas Electronics Corporation
Results Overview of 603-38.88-7JA4I8 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
603-38.88-7JA4I8 Information
603-38.88-7JA4I8 by Renesas Electronics Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part Details for 603-38.88-7JA4I8
603-38.88-7JA4I8 CAD Models
603-38.88-7JA4I8 Part Data Attributes
|
603-38.88-7JA4I8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
603-38.88-7JA4I8
Renesas Electronics Corporation
38.88 MHz 3.2 x 2.5mm Reference Crystal, CLCC0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CLCC | |
Package Description | CLCC, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | JA4 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8541600060 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Aging | 10 PPM/10 YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.88 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.3mm x 2.6mm x 1mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |
Alternate Parts for 603-38.88-7JA4I8
This table gives cross-reference parts and alternative options found for 603-38.88-7JA4I8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 603-38.88-7JA4I8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
603-38.88-7JA4I8 | Integrated Device Technology Inc | Check for Price | CLCC-4, Reel | 603-38.88-7JA4I8 vs 603-38.88-7JA4I8 |
603-38.88-7JA4I | Renesas Electronics Corporation | Check for Price | 38.88 MHz 3.2 x 2.5mm Reference Crystal, CLCC0/Cut Tape | 603-38.88-7JA4I8 vs 603-38.88-7JA4I |
603-38.88-7JA4I8 Frequently Asked Questions (FAQ)
-
Renesas provides a reference design guide for PCB layout and thermal management in their application notes. It's essential to follow these guidelines to ensure optimal performance, reduce thermal resistance, and prevent overheating.
-
The 603-38.88-7JA4I8 has built-in overcurrent protection, but it's recommended to implement additional external protection circuits to ensure robust fault detection and protection. Renesas provides guidance on fault detection and protection in their application notes and design guides.
-
Renesas provides specific power-up and power-down sequence recommendations in their datasheet and application notes. It's crucial to follow these sequences to prevent damage, ensure proper operation, and minimize power consumption.
-
Renesas provides guidance on power-saving modes, clock gating, and other techniques to minimize power consumption in their application notes and datasheets. Additionally, optimizing the system design, using low-power modes, and minimizing standby current can help reduce overall power consumption.
-
Renesas recommends following standard ESD protection and handling procedures, such as using anti-static wrist straps, mats, and bags, to prevent damage during handling and assembly. Additionally, designing in ESD protection circuits can help prevent damage during operation.