-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 38.88MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
603-38.88-7 by Fox Electronics is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-1479-1-ND
|
DigiKey | CRYSTAL 38.8800MHZ 12PF SMD Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2452 In Stock |
|
$0.3977 / $0.7300 | Buy Now |
DISTI #
603-38.88-7
|
Avnet Americas | Crystal 38.88MHz 10pF 4-Pin CSMD T/R - Tape and Reel (Alt: 603-38.88-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3181 / $0.3752 | Buy Now |
|
Onlinecomponents.com | Crystal 38.88MHz ±20ppm (Tol) ±20ppm (Stability) 12pF FUND 30Ohm 4-Pin CSMD T/R RoHS: Compliant |
3000 In Stock |
|
$0.3514 / $0.3944 | Buy Now |
DISTI #
85597346
|
Verical | Crystal 38.88MHz ±20ppm (Tol) ±20ppm (Stability) 12pF FUND 30Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2442 | Americas - 3000 |
|
$0.4709 / $0.5127 | Buy Now |
|
Master Electronics | Crystal 38.88MHz ±20ppm (Tol) ±20ppm (Stability) 12pF FUND 30Ohm 4-Pin CSMD T/R RoHS: Compliant |
3000 In Stock |
|
$0.3514 / $0.3944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
603-38.88-7
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
603-38.88-7
Fox Electronics
Parallel - Fundamental Quartz Crystal, 38.88MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 7 INCH | |
Aging | 10 PPM/10 YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.88 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES |
A good PCB layout for the 603-38.88-7 oscillator involves keeping the oscillator circuitry away from noisy signals, using a solid ground plane, and minimizing trace lengths and vias. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure reliable startup, ensure the power supply is stable and within the recommended voltage range. Also, add a 10-100nF decoupling capacitor between VCC and GND, and a 1-10uF capacitor between VCC and the oscillator output.
The maximum frequency deviation for the 603-38.88-7 oscillator is typically ±100ppm over the operating temperature range (-40°C to 85°C) and voltage range (1.8V to 3.3V). However, this can vary depending on the specific application and environmental conditions.
While the 603-38.88-7 oscillator is designed to be robust, it's essential to ensure the oscillator is properly mounted and secured to withstand vibrations and shocks. Consider using a vibration-resistant mounting method, such as a surface-mount device or a ruggedized package.
To troubleshoot issues, first verify the power supply voltage and ensure it's within the recommended range. Check the oscillator output with an oscilloscope to verify the frequency and amplitude. If issues persist, check the PCB layout, decoupling capacitors, and ensure the oscillator is properly terminated.