Part Details for 602776-000 by TE Connectivity
Results Overview of 602776-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 602776-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 55A0812-24-0 RoHS: Compliant | 0 |
|
$0.7040 / $1.9270 | Buy Now |
DISTI #
RYC55A0812-24-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0812-24-0 | 0 |
|
Buy Now | |
DISTI #
000000000006399775
|
Sager | Hook-up Wire 55A0812-24-0 Min Qty: 1 | 0 |
|
$0.7937 / $0.9920 | Buy Now |
DISTI #
602776-000
|
Avnet Asia | High Performance Cable 1Conductors 24AWG 1.14mm Silver Plated Copper Black 600VAC (Alt: 602776-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.6736 / $3.0125 | Buy Now |
|
Master Electronics | 55A0812-24-0 RoHS: Compliant | 0 |
|
$0.7040 / $1.9270 | Buy Now |
Part Details for 602776-000
602776-000 CAD Models
602776-000 Part Data Attributes
|
602776-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
602776-000
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Application | AIRFRAME, MEDIUM WEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.24 mm2 | |
Diameter | 1.14 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 602776-000
This table gives cross-reference parts and alternative options found for 602776-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 602776-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
E2419YELLOW | Axon' Cable | Check for Price | Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire | 602776-000 vs E2419YELLOW |
2181143001 | TE Connectivity | Check for Price | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | 602776-000 vs 2181143001 |
M22759/11-24-93 | Amphenol Cable & Interconnect Technologies | Check for Price | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | 602776-000 vs M22759/11-24-93 |
55A0812-24-4 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT | 602776-000 vs 55A0812-24-4 |
011035-000 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT | 602776-000 vs 011035-000 |
E2419BROWN | Axon' Cable | Check for Price | Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire | 602776-000 vs E2419BROWN |
M22759/11-24-2 | Amphenol Cable & Interconnect Technologies | Check for Price | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | 602776-000 vs M22759/11-24-2 |
E2419J | Axon' Cable | Check for Price | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | 602776-000 vs E2419J |
M22759/11-24-16 | Amphenol Cable & Interconnect Technologies | Check for Price | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | 602776-000 vs M22759/11-24-16 |
M22759/11-24-92 | Amphenol Cable & Interconnect Technologies | Check for Price | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | 602776-000 vs M22759/11-24-92 |