Part Details for 601D108D030HL3BD1359 by Barker Microfarads (BMI)
Results Overview of 601D108D030HL3BD1359 by Barker Microfarads (BMI)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
601D108D030HL3BD1359 Information
601D108D030HL3BD1359 by Barker Microfarads (BMI) is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 601D108D030HL3BD1359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39018/03-1231M
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 1000UF 30V -10%/+30% E3 Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |