Part Details for 601D107D050FE3AD2961 by Barker Microfarads (BMI)
Results Overview of 601D107D050FE3AD2961 by Barker Microfarads (BMI)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
601D107D050FE3AD2961 Information
601D107D050FE3AD2961 by Barker Microfarads (BMI) is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 601D107D050FE3AD2961
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39018/03-1235P
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 100UF 50V -10%/+30% D1 Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |