-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 16-20AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
60196-3 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0612
|
Newark | Female Disconnect, 4.75Mm, 20-16Awg, Product Range:Faston 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awg Rohs Compliant: Yes |Amp Te Connectivity 60196-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 655 |
|
$0.0420 / $0.0490 | Buy Now |
DISTI #
A122464-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
18530 In Stock |
|
$0.0570 / $0.1000 | Buy Now |
DISTI #
70AH0612
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 14.98mm 5.58mm Tin Loose Piece - Bulk (Alt: 70AH0612) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 655 Partner Stock |
|
$0.0670 / $0.0780 | Buy Now |
DISTI #
60196-3
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 14.98mm 5.58mm Tin Loose Piece - Bulk (Alt: 60196-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0360 / $0.0369 | Buy Now |
DISTI #
571-60196-3
|
Mouser Electronics | Terminals 187 FAST REC TPBR RoHS: Compliant | 13846 |
|
$0.0490 / $0.1000 | Buy Now |
DISTI #
70285853
|
RS | Receptacle terminal, FASTON 187,AWG 20-16 Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0910 / $0.1010 | RFQ |
DISTI #
AMP60196-3
|
Heilind Electronics | 187 FAST REC TPBR | Americas - 0 in Stock |
|
$0.0450 / $0.0463 | Buy Now |
|
Onlinecomponents.com | 187 FASTON REC 20-16 AWG TPBR RoHS: Compliant |
20934 In Stock |
|
$0.0381 / $0.0560 | Buy Now |
DISTI #
70331328
|
Verical | Quick Disconnect Terminal 16-20AWG Brass F 14.98mm Tin Carton/Loose RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1705 | Americas - 20000 |
|
$0.0505 / $0.0659 | Buy Now |
DISTI #
87109758
|
Verical | Quick Disconnect Terminal 16-20AWG Brass F 14.98mm Tin Carton/Loose RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 2401 | Americas - 20000 |
|
$0.0673 / $0.0731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60196-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60196-3
TE Connectivity
FASTON 187 16-20AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 60196-3 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, making it suitable for use in applications such as rail, industrial, and automotive.
The 60196-3 connector has a IP67 rating, which means it is protected against dust and water ingress. However, it's essential to ensure proper sealing and protection when using the connector in outdoor environments to maintain its performance and reliability.
The 60196-3 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
While the datasheet specifies a wire size range of 0.5 mm² to 2.5 mm², it's possible to use the connector with other wire sizes. However, it's essential to consult with TE Connectivity or a qualified engineer to ensure that the connector can accommodate the desired wire size and meet the required performance and safety standards.