Part Details for 6011W1PAT55S40X by Conec Corporation
Results Overview of 6011W1PAT55S40X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6011W1PAT55S40X Information
6011W1PAT55S40X by Conec Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 6011W1PAT55S40X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC6011W1PAT55S40X
|
Heilind Electronics | 11W1 M WTR RESISTANT RA 15A PW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.9100 / $32.1900 | Buy Now |
DISTI #
COC6011W1PAT55S40X
|
Interstate Connecting Components | 11W1 M WTR RESISTANT RA 15A PW | 0 |
|
Buy Now | |
|
CDM Electronics | 11W1 M WTR RESISTANT R/A 15A PWR Min Qty: 25 Package Multiple: 1 | 0 |
|
$27.9100 / $33.9500 | RFQ |