-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
600S470GT250XT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600S470GT250XT
|
Avnet Americas | MLC 600 - Tape and Reel (Alt: 600S470GT250XT) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6052 / $0.6468 | Buy Now |
DISTI #
581-600S470GT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250volts 47pF 2% RoHS: Compliant | 4020 |
|
$0.7280 / $1.8300 | Buy Now |
DISTI #
V36:1790_24061033
|
Arrow Electronics | Cap Ceramic 47pF 250V C0G 2% Pad SMD 0603 125°C Ultra Low ESR T/R Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2427 | Americas - 2000 |
|
$0.5977 / $0.6881 | Buy Now |
|
Future Electronics | Cap Ceramic 47pF 250V C0G 2% Pad SMD 0603 125C Ultra Low ESR T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 7500Reel |
|
$0.6700 / $0.7000 | Buy Now |
DISTI #
600S470GT250XT
|
TTI | Silicon RF Capacitors / Thin Film 250volts 47pF 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 6000 In Stock |
|
$0.6600 / $0.6880 | Buy Now |
|
Future Electronics | Cap Ceramic 47pF 250V C0G 2% Pad SMD 0603 125C Ultra Low ESR T/R Min Qty: 500 Package Multiple: 500 |
7500 null |
|
$0.6700 / $0.7000 | Buy Now |
DISTI #
600S470GT250XT
|
IBS Electronics | CAP CERAMIC 47PF 250V C0G 2% PAD SMD 0603 125C ULTRA LOW ESR T/R Min Qty: 500 Package Multiple: 1 | 7500 |
|
$0.8710 / $0.9100 | Buy Now |
DISTI #
600S470GT250XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 0 |
|
$0.3000 / $0.5300 | Buy Now |
DISTI #
600S470GT250XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 4000 | 0 |
|
$0.3100 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
600S470GT250XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S470GT250XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for 600S470GT250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S470GT250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SQCSVA470GAJ6A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | 600S470GT250XT vs SQCSVA470GAJ6A |
600S470GT250T4K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | 600S470GT250XT vs 600S470GT250T4K |
600S470GW250T | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | 600S470GT250XT vs 600S470GW250T |
VJ0603D470GXPAC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | 600S470GT250XT vs VJ0603D470GXPAC |
600S470GW250XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | 600S470GT250XT vs 600S470GW250XT |
VJ0603D470GXPAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | 600S470GT250XT vs VJ0603D470GXPAJ |
The recommended land pattern for the 600S470GT250XT can be found in the Kyocera AVX Components' recommended land pattern document, which is typically available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
When designing a PCB with the 600S470GT250XT, it's essential to ensure that the PCB layout and materials can withstand the high voltage rating of the component. This may involve using specialized PCB materials, such as high-voltage-rated FR4 or ceramic substrates, and ensuring that the PCB layout is designed to minimize voltage stress and electrical noise.
The 600S470GT250XT has a high power rating, which means it can generate significant heat during operation. To ensure reliable operation, it's essential to provide adequate thermal management, such as heat sinks, thermal vias, or thermal interface materials, to dissipate heat away from the component and prevent overheating.
The 600S470GT250XT is designed for high-reliability applications, but its high-frequency performance may be limited by its internal construction and materials. While it may be possible to use the component in high-frequency applications, it's essential to carefully evaluate its performance and potential limitations through simulation and testing to ensure it meets the required specifications.
To ensure proper soldering of the 600S470GT250XT, it's essential to follow the recommended soldering profile and techniques, such as using a controlled atmosphere soldering process, and ensuring that the PCB and component are clean and free of contaminants. Additionally, using a soldering iron with a fine tip and a low-temperature solder can help prevent overheating and damage to the component.