Part Details for 600L6R2AT200T by American Technical Ceramics Corp
Results Overview of 600L6R2AT200T by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
600L6R2AT200T Information
600L6R2AT200T by American Technical Ceramics Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 600L6R2AT200T
600L6R2AT200T CAD Models
600L6R2AT200T Part Data Attributes
|
600L6R2AT200T
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
600L6R2AT200T
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.81% +Tol, 0.81% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.8065% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 0.8065% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.6 mm |
Alternate Parts for 600L6R2AT200T
This table gives cross-reference parts and alternative options found for 600L6R2AT200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600L6R2AT200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RF15N6R2D201CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 600L6R2AT200T vs RF15N6R2D201CG |
CBR04C629D2GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 600L6R2AT200T vs CBR04C629D2GAC |
201SHL6R2DS-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, | 600L6R2AT200T vs 201SHL6R2DS-ROHS |
600L6R2AW200T4K | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.8065% +Tol, 0.8065% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP | 600L6R2AT200T vs 600L6R2AW200T4K |
RF15N6R2D201CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 600L6R2AT200T vs RF15N6R2D201CT |
600L6R2AW200T | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.81% +Tol, 0.81% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP | 600L6R2AT200T vs 600L6R2AW200T |
600L6R2AT200T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 600L6R2AT200T is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the 600L6R2AT200T is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, the 600L6R2AT200T is rated for operation up to 150°C, making it suitable for high-temperature environments.
-
The recommended land pattern for the 600L6R2AT200T is a rectangular pad with a minimum size of 2.5mm x 1.5mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, the 600L6R2AT200T is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.