Part Details for 600L2R0BT200T by American Technical Ceramics Corp
Results Overview of 600L2R0BT200T by American Technical Ceramics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
600L2R0BT200T Information
600L2R0BT200T by American Technical Ceramics Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 600L2R0BT200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8580 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 407 |
|
$0.7200 / $1.1000 | Buy Now |
Part Details for 600L2R0BT200T
600L2R0BT200T CAD Models
600L2R0BT200T Part Data Attributes
|
600L2R0BT200T
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
600L2R0BT200T
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.6 mm |
Alternate Parts for 600L2R0BT200T
This table gives cross-reference parts and alternative options found for 600L2R0BT200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600L2R0BT200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RF15N2R0B201CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 600L2R0BT200T vs RF15N2R0B201CT |
201SHL2R0BSE-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, | 600L2R0BT200T vs 201SHL2R0BSE-ROHS |
GQM1555C2D2R0BB01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | 600L2R0BT200T vs GQM1555C2D2R0BB01W |
GQM1555C2D2R0BB01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic | 600L2R0BT200T vs GQM1555C2D2R0BB01D |
201SHL2R0BS-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, | 600L2R0BT200T vs 201SHL2R0BS-ROHS |
RF15N2R0B201CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 600L2R0BT200T vs RF15N2R0B201CG |
201R07S2R0BV4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, 0402, | 600L2R0BT200T vs 201R07S2R0BV4S |
600L2R0BT200T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 600L2R0BT200T is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
Handle the component by the edges, avoid touching the ceramic body or the terminations, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
-
The maximum reflow temperature for the 600L2R0BT200T is 260°C, with a recommended reflow profile of 3°C/sec ramp-up, 30-second dwell time, and 6°C/sec ramp-down.
-
Yes, the 600L2R0BT200T is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and soldering to prevent mechanical stress.
-
Store the 600L2R0BT200T in a dry, cool place, away from direct sunlight, and in its original packaging or a sealed bag with desiccant to prevent moisture absorption.