Part Details for 600L0R3AT200T by Kyocera AVX Components
Results Overview of 600L0R3AT200T by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
600L0R3AT200T Information
600L0R3AT200T by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 600L0R3AT200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-600L0R3AT200TCT-ND
|
DigiKey | CAP CER 0.3PF 200V C0G/NP0 0402 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2000 In Stock |
|
$0.5652 / $1.6600 | Buy Now |
DISTI #
600L0R3AT200T
|
Avnet Americas | MLC 600 - Tape and Reel (Alt: 600L0R3AT200T) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5076 / $0.5425 | Buy Now |
DISTI #
581-600L0R3AT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 200V 0.3pF Tol 0.05pF RoHS: Compliant | 12131 |
|
$0.5360 / $1.7000 | Buy Now |
DISTI #
V36:1790_26449832
|
Arrow Electronics | Cap Ceramic 0.3pF 200V C0G 0.05pF Pad SMD 0402 125°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2401 | Americas - 2500 |
|
$0.2812 / $0.4911 | Buy Now |
DISTI #
600L0R3AT200T
|
TTI | Silicon RF Capacitors / Thin Film 200V 0.3pF Tol 0.05pF RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 6000 In Stock |
|
$0.3740 / $0.4460 | Buy Now |
DISTI #
600L0R3AT200T
|
TTI | Silicon RF Capacitors / Thin Film 200V 0.3pF Tol 0.05pF RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 6000 In Stock |
|
$0.3740 / $0.4460 | Buy Now |
DISTI #
600L0R3AT200T5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.2300 / $0.4500 | Buy Now |
DISTI #
600L0R3AT200T
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.2400 / $0.3300 | Buy Now |
Part Details for 600L0R3AT200T
600L0R3AT200T CAD Models
600L0R3AT200T Part Data Attributes
|
600L0R3AT200T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600L0R3AT200T
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 600L0R3AT200T
This table gives cross-reference parts and alternative options found for 600L0R3AT200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600L0R3AT200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ0402D0R3VXCAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0402, | 600L0R3AT200T vs VJ0402D0R3VXCAJ |
600L0R3AW200T4K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | 600L0R3AT200T vs 600L0R3AW200T4K |
600L0R3AT200T4K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | 600L0R3AT200T vs 600L0R3AT200T4K |
600L0R3AW200T | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | 600L0R3AT200T vs 600L0R3AW200T |
600L0R3AT200T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 600L0R3AT200T is a rectangular pad with a size of 3.3mm x 1.6mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, the 600L0R3AT200T is rated for operation up to 150°C, making it suitable for high-temperature applications. However, derating may be necessary for extended operation at high temperatures.
-
The 600L0R3AT200T has a built-in varistor that helps to absorb voltage spikes and surges, providing some level of protection against overvoltage events.
-
Yes, the 600L0R3AT200T is compatible with lead-free soldering processes, and is RoHS-compliant.
-
The typical capacitance tolerance for the 600L0R3AT200T is ±20%.