Part Details for 6007W2PAT59S40X by Conec Corporation
Results Overview of 6007W2PAT59S40X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6007W2PAT59S40X Information
6007W2PAT59S40X by Conec Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 6007W2PAT59S40X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC6007W2PAT59S40X
|
Heilind Electronics | 7W2 M RA WATER RESISTANT 15A P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.2200 / $31.1600 | Buy Now |
DISTI #
6007W2PAT59S40X
|
TME | connector D-Sub Combi Stiftl. 7W2 IP67 Min Qty: 25 | 0 |
|
$17.1900 | RFQ |
DISTI #
COC6007W2PAT59S40X
|
Interstate Connecting Components | 7W2 M RA WATER RESISTANT 15A P | 0 |
|
Buy Now | |
|
CDM Electronics | 7W2 M R/A WATER RESISTANT 15A POWER Min Qty: 25 Package Multiple: 1 | 0 |
|
$27.0000 / $32.8500 | RFQ |