Part Details for 6.3ZLH470MEFCT16.3X11 by Rubycon Corporation
Results Overview of 6.3ZLH470MEFCT16.3X11 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6.3ZLH470MEFCT16.3X11 Information
6.3ZLH470MEFCT16.3X11 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 6.3ZLH470MEFCT16.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6.3ZLH470MEFCT16.3X11-ND
|
DigiKey | CAP ALUM 470UF 20% 6.3V RADIAL Min Qty: 3000 Lead time: 34 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0763 | Buy Now |
DISTI #
6.3ZLH470MEFCT16.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor 470 uF 63 V 20 6000 hours 105C Radial Leaded (Alt: 6.3ZLH470MEFCT16.3X11) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 470uF 6.3V 20% PluginD6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 4420 |
|
$0.0376 / $0.0689 | Buy Now |
Part Details for 6.3ZLH470MEFCT16.3X11
6.3ZLH470MEFCT16.3X11 CAD Models
6.3ZLH470MEFCT16.3X11 Part Data Attributes
|
6.3ZLH470MEFCT16.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3ZLH470MEFCT16.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.02961 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 297 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3ZLH470MEFCT16.3X11
This table gives cross-reference parts and alternative options found for 6.3ZLH470MEFCT16.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3ZLH470MEFCT16.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2471LAMAA11RXN111F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | 6.3ZLH470MEFCT16.3X11 vs 2471LAMAA11RXN111F |
UHV0J471MED1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | 6.3ZLH470MEFCT16.3X11 vs UHV0J471MED1CV |
8471LAMAA11RX00P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | 6.3ZLH470MEFCT16.3X11 vs 8471LAMAA11RX00P |
EKZM6R3ETD471MF11D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 6.3ZLH470MEFCT16.3X11 vs EKZM6R3ETD471MF11D |
1471LAMAA11RXN911F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | 6.3ZLH470MEFCT16.3X11 vs 1471LAMAA11RXN911F |
2471LAMAA11RXN411R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | 6.3ZLH470MEFCT16.3X11 vs 2471LAMAA11RXN411R |
2471LAMAA11RXN311M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | 6.3ZLH470MEFCT16.3X11 vs 2471LAMAA11RXN311M |
8471LAMAA11RXN1B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | 6.3ZLH470MEFCT16.3X11 vs 8471LAMAA11RXN1B |
2471LAMAA11RXN5110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | 6.3ZLH470MEFCT16.3X11 vs 2471LAMAA11RXN5110 |
ESE477M6R3AE3EA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 6.3ZLH470MEFCT16.3X11 vs ESE477M6R3AE3EA |
6.3ZLH470MEFCT16.3X11 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 6.3ZLH470MEFCT16.3X11 capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the 6.3ZLH470MEFCT16.3X11 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The ESR of the 6.3ZLH470MEFCT16.3X11 capacitor is typically around 0.15 ohms at 100 kHz.
-
Yes, the 6.3ZLH470MEFCT16.3X11 capacitor is designed to withstand vibrations up to 10G (10 times the acceleration due to gravity) and is suitable for use in high-vibration environments.
-
The shelf life of the 6.3ZLH470MEFCT16.3X11 capacitor is typically 2 years from the date of manufacture, as long as it is stored in a dry, cool place with minimal humidity.