Part Details for 6.000MHZ MQ/30/30/-40+90/12PF by Euroquartz Ltd
Results Overview of 6.000MHZ MQ/30/30/-40+90/12PF by Euroquartz Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6.000MHZ MQ/30/30/-40+90/12PF Information
6.000MHZ MQ/30/30/-40+90/12PF by Euroquartz Ltd is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD1E10B06QDPYRQ1 | Texas Instruments | Automotive 1-channel ESD in 0402 package with 12pF capacitance and 6V breakdown 2-X1SON -40 to 125 |
Price & Stock for 6.000MHZ MQ/30/30/-40+90/12PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P4257
|
Newark | Crystal, 5X7Mm, Cer, 6.000Mhz, Frequency Nom:6Mhz, Crystal Case:Smd, 7Mm X 5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:Mq Series, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Euroquartz 6.000MHZ MQ/30/30/-40+90/12PF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$1.3800 / $2.6700 | Buy Now |
Part Details for 6.000MHZ MQ/30/30/-40+90/12PF
6.000MHZ MQ/30/30/-40+90/12PF CAD Models
6.000MHZ MQ/30/30/-40+90/12PF Part Data Attributes
|
6.000MHZ MQ/30/30/-40+90/12PF
Euroquartz Ltd
Buy Now
|
Compare Parts:
6.000MHZ MQ/30/30/-40+90/12PF
Euroquartz Ltd
|
Samacsys Manufacturer | EUROQUARTZ |