Part Details for 6-641334-3 by CommScope Inc
Results Overview of 6-641334-3 by CommScope Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6-641334-3 Information
6-641334-3 by CommScope Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 6-641334-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y7682
|
Newark | Connector Rohs Compliant: Yes |Commscope 6-641334-3 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
CCS6-641334-3
|
Heilind Electronics | MP-44U-F-1: UNSHD OVAL, 100PK | Americas - 2305 in Stock |
|
$0.1476 / $0.1915 | Buy Now |
DISTI #
CCS6-641334-3
|
Interstate Connecting Components | MP-44U-F-1: UNSHD OVAL, 100PK | 538 |
|
$0.1476 / $0.1915 | Buy Now |
Part Details for 6-641334-3
6-641334-3 CAD Models
6-641334-3 Part Data Attributes
|
6-641334-3
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
6-641334-3
CommScope Inc
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |
6-641334-3 Frequently Asked Questions (FAQ)
-
The recommended torque specification for the 6-641334-3 connector is 0.5-1.5 Nm (4-12 in-lbs). It's essential to follow this specification to ensure proper mating and to prevent damage to the connector.
-
Yes, the 6-641334-3 connector is designed for outdoor use and can withstand harsh environmental conditions, including exposure to moisture, dust, and extreme temperatures.
-
The 6-641334-3 connector is designed to operate up to 6 GHz, making it suitable for a wide range of applications, including wireless communication systems and satellite communications.
-
The 6-641334-3 connector is designed for low-power applications. For high-power applications, it's recommended to use a connector with a higher power rating, such as the 6-641334-4 or consult with a CommScope representative for a custom solution.
-
The 6-641334-3 connector is designed to be compatible with other manufacturers' products that meet the same industry standards. However, it's recommended to verify compatibility before using the connector with other manufacturers' products.