Part Details for 6-569031-3 by CommScope Inc
Results Overview of 6-569031-3 by CommScope Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6-569031-3 Information
6-569031-3 by CommScope Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 6-569031-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCS6-569031-3
|
Heilind Electronics | MP-44U-R-1: UNSHD RND, 100PK | Americas - 2482 in Stock |
|
$0.1549 / $0.1945 | Buy Now |
DISTI #
CCS6-569031-3
|
Interstate Connecting Components | MP-44U-R-1: UNSHD RND, 100PK | 827 |
|
$0.1549 / $0.1945 | Buy Now |
Part Details for 6-569031-3
6-569031-3 CAD Models
6-569031-3 Part Data Attributes
|
6-569031-3
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
6-569031-3
CommScope Inc
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |
6-569031-3 Frequently Asked Questions (FAQ)
-
The recommended torque value for the 6-569031-3 connector is 1.5-2.5 Nm (13-22 in-lbs). It's essential to follow the recommended torque value to ensure proper mating and to prevent damage to the connector or the cable.
-
The 6-569031-3 connector is designed to be compatible with CommScope's own brand of cables, but it may also be compatible with cables from other manufacturers that meet the same industry standards. However, it's recommended to verify compatibility before using the connector with a non-CommScope cable.
-
The 6-569031-3 connector is designed to operate in temperatures ranging from -40°C to 85°C (-40°F to 185°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
-
The 6-569031-3 connector is designed for indoor use, but it can be used outdoors if properly sealed and protected from environmental factors such as moisture, dust, and extreme temperatures. It's recommended to use a suitable outdoor-rated cable and to follow proper installation and sealing procedures.
-
The 6-569031-3 connector is designed for single-use only. Reusing the connector can compromise its performance and reliability, and may lead to signal degradation or even complete failure. It's recommended to use a new connector for each installation to ensure optimal performance.