-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 POS TRIO MATE ASSY VERT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6-520315-0 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0382
|
Newark | Connector, Ffc, 10Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Trio-Mate Series, Contact Termination Type:Through Hole, Contact Position:-, No. Of Rows:1 Row Rohs Compliant: Yes |Amp Te Connectivity 6-520315-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$0.8410 | Buy Now |
DISTI #
6-520315-0-ND
|
DigiKey | CONN FFC VERT 10POS 2.54MM PCB Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
979 In Stock |
|
$0.9947 / $1.7300 | Buy Now |
DISTI #
6-520315-0
|
Avnet Americas | Conn FFC Connector SKT 10 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 6-520315-0) RoHS: Compliant Min Qty: 3240 Package Multiple: 3240 Lead time: 11 Weeks, 5 Days Container: Tray | 0 |
|
$0.5160 / $0.7926 | Buy Now |
DISTI #
18AH0382
|
Avnet Americas | Conn FFC Connector SKT 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 18AH0382) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$1.2300 / $1.5200 | Buy Now |
DISTI #
571-6-520315-0
|
Mouser Electronics | FFC & FPC Connectors 1X10P VRT 100X100 PCB REC RoHS: Compliant | 960 |
|
$0.8620 / $1.6000 | Buy Now |
DISTI #
70672870
|
RS | Trio-Mate Series 2.54mm Pitch 10 Way Straight Female FPC Conn, Vertical Contact Min Qty: 75 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 / $1.5200 | RFQ |
|
TE Connectivity | 10 POS TRIO MATE ASSY VERT FFC Connector Product Type: Connector Assembly Connector System: Wire-to-Board Number of Positions: 10 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Connector Assembly Wire-to-Board 10 2.54 mm | Ffc Connector | Part Number: 6-520315-0 | Internal Number: 6-520315-0 | TE Connectivity RoHS: Compliant Min Qty: 1 | 979 |
|
$1.2000 / $1.4900 | Buy Now |
DISTI #
AMP6-520315-0
|
Heilind Electronics | 10 POS TRIO MATE ASSY VERT | Americas - 0 in Stock |
|
$0.7913 / $1.0287 | Buy Now |
|
Onlinecomponents.com | 10 POS TRIO MATE ASSY VERT RoHS: Compliant |
76832 In Stock |
|
$0.6960 / $1.2230 | Buy Now |
DISTI #
16331396
|
Verical | Conn FFC/FPC Connector SKT 10 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 68460 |
|
$0.5000 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-520315-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-520315-0
TE Connectivity
10 POS TRIO MATE ASSY VERT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.19 inch | |
Body Depth | 0.273 inch | |
Body Length | 1.193 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Bright Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
Yes, the connector is designed to withstand vibrations, but it's recommended to use a secondary locking mechanism, such as a screw or clip, to ensure secure connections in high-vibration environments.
The maximum operating temperature for the connector is 125°C (257°F), but it's recommended to derate the current carrying capacity at higher temperatures.
Yes, the connector meets UL standards for safety and performance, but it's recommended to verify compliance with specific UL requirements for your application.