-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6-1618380-7 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2974950
|
Farnell | CONTACTOR, SPST-NO, 28VDC, 900VDC, 500A RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 4 |
|
$2,766.0416 / $2,897.9483 | Buy Now |
DISTI #
571-6-1618380-7
|
Mouser Electronics | Contactors - Electromechanical MAP200ARANA RELAY, SPST-NO RoHS: Compliant | 0 |
|
$2,236.7400 | Order Now |
DISTI #
AMP6-1618380-7
|
Heilind Electronics | MAP200ARANA=RELAY, SPST-NO | Americas - 0 in Stock |
|
$1,573.6680 / $2,497.8901 | Buy Now |
|
Onlinecomponents.com | Contactors |
5 Partner Stock |
|
$2,068.5000 / $2,089.3400 | Buy Now |
DISTI #
16331265
|
Verical | Contactor 18V to 32VDC SPST-NO 500A Bottom Mount RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,131.4500 / $2,427.1200 | Buy Now |
DISTI #
AMP6-1618380-7
|
Interstate Connecting Components | MAP200ARANA=RELAY, SPST-NO | 0 |
|
$1,573.6680 / $2,497.8901 | Buy Now |
DISTI #
000000000002787353
|
Sager | Contactors - Electromechanical MAP200ARANA RELAY, SPST-NO Min Qty: 1 | 0 |
|
$2,111.3400 / $2,331.3700 | Buy Now |
|
Master Electronics | Contactors |
5 Partner Stock |
|
$2,068.5000 / $2,089.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy