Part Details for 6-146277-6 by TE Connectivity
Results Overview of 6-146277-6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6-146277-6 Information
6-146277-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 6-146277-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-146277-6
|
Avnet Americas | - Bulk (Alt: 6-146277-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4384 / $2.4892 | Buy Now |
DISTI #
571-6-146277-6
|
Mouser Electronics | Headers & Wire Housings HDR VT 1X16P .1 318/115 30AU RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
72049493
|
RS | Connector, AMPMODU, 16 Modii Hdr Srst B/A .100Cl Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3100 / $3.6000 | RFQ |
|
Onlinecomponents.com | 16 MODII HDR SRST B/A .100CL RoHS: Compliant | 0 |
|
$2.5400 / $6.9600 | Buy Now |
DISTI #
000000000002352325
|
Sager | Headers & Wire Housings HDR VT 1X16P .1 318/115 30AU | 0 |
|
Buy Now | |
|
Master Electronics | 16 MODII HDR SRST B/A .100CL RoHS: Compliant | 0 |
|
$2.5400 / $6.9600 | Buy Now |
Part Details for 6-146277-6
6-146277-6 CAD Models
6-146277-6 Part Data Attributes
|
6-146277-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-146277-6
TE Connectivity
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.092 inch | |
Body Depth | 0.09 inch | |
Body Length | 1.584 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6-146277-6
This table gives cross-reference parts and alternative options found for 6-146277-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-146277-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-87220-6 | TE Connectivity | $4.8773 | 16 MODII HDR SRST UNSHRD .100 | 6-146277-6 vs 1-87220-6 |
4-103321-7 | TE Connectivity | Check for Price | 16 MODII HDR SRST B/A .100CL | 6-146277-6 vs 4-103321-7 |
6-146276-6 | TE Connectivity | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 6-146277-6 vs 6-146276-6 |
1-103747-6 | TE Connectivity | Check for Price | 16 MODII HDR SRST B/A .100CL | 6-146277-6 vs 1-103747-6 |